Eaton DILM Contactor, 24V ac Coil, 3-Pole, 7 A, 3 kW 24V ac, 1 NO, 400V ac

Subtotal (1 unit)*

$117.23

(exc. GST)

$128.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
  • Plus 25 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$117.23

*price indicative

RS Stock No.:
743-4905
Distrelec Article No.:
304-08-890
Mfr. Part No.:
276537 DILM7-10(24V50HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

24V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

400V ac

Contact Current

7A

Power Rating

3kW

Series

DILM

Function

Motor Control, Resistive Load

Mount Type

DIN Rail

Normal State Configuration

1 NO

Auxiliary Contact Configuration

1 NC

Number of Auxiliary Contacts

1

Terminal Type

Screw Clamp

Contactor Application

Motor Control

Control Circuit Voltage Uc

24V ac

Minimum Operating Temperature

-25°C

Operational Current Ie

7A

Maximum Operating Temperature

60°C

Length

75mm

Standards/Approvals

EN 60947

Depth

75mm

Width

45mm

Pole and Throw Configuration

3

Eaton DILM Series Contactor, 24V AC Coil Voltage, 3NO Normal State Configuration - 276537 DILM7-10(24V50HZ)


This contactor is designed for the control of motors in industrial settings. Operating at a coil voltage of 24V AC, it efficiently manages electrical loads. It features three poles configured as normally open contacts, making it suitable for various switching operations.

Features & Benefits


• Rated at 7A for effective motor control performance

• Compatible with 400V AC applications for high voltage use

• Designed with screw terminals for straightforward installation

• Supports one auxiliary contact for enhanced functionality

Applications


• Controls motors in automation systems

• Suitable for scenarios requiring high switching capacity

• Utilised with pumps, compressors, and lifts

• Applied in fan and conveyor belt operations

• Used in manufacturing and processing machinery

What are the operating voltage specifications for this device?


It operates at a coil voltage of 24V AC and can handle contact voltage ratings of 400V AC.

How can I install this unit in my setup?


Installation is straightforward, with screw terminals making connections to main and control circuit cables easy.

What type of auxiliary contact is compatible with this unit?


This device supports one normally open auxiliary contact for versatile configurations.

Can it handle operations in high-temperature environments?


Yes, it is built to function at temperatures up to +60°C reliably.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy