Eaton DILM Contactor, 24V Coil, 3-Pole, 15.5 A, 7 kW 24V, 400V

Subtotal (1 unit)*

$320.80

(exc. GST)

$352.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$320.80

*price indicative

RS Stock No.:
250-9482
Mfr. Part No.:
106370 DILM15-22(24VDC)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

24V

Product Type

Contactor

Number of Poles

3

Contact Voltage

400V

Contact Current

15.5A

Series

DILM

Power Rating

7kW

Function

Motor Control, Reversing

Number of Auxiliary Contacts

1

Terminal Type

Screw

Control Circuit Voltage Uc

24V

Minimum Operating Temperature

-25°C

Contactor Application

Motor

Operational Current Ie

15.5A

Maximum Operating Temperature

60°C

Standards/Approvals

UL, CSA, VDE 0660, IEC/EN 60947

Depth

117mm

Length

117mm

Width

55mm

COO (Country of Origin):
RO
The Eaton series DILM is a 3 pole contactor that comes with 1 NC, DC operation and spring loaded terminals. Suitable for motors with efficiency class IE3. This contactor have auxiliary current, coil, and main current terminals with spring-cage connection technology. The DILM contactor series is characterized by its compact dimensions.

Conventional free air thermal current

Spring loaded terminals

Contactors for motors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy