ABB 1SF Block Contactor, 130V ac/dc, 48 V ac/dc Coil, 3-Pole, 160 kW, 3 NO/0 NC
- RS Stock No.:
- 721-359
- Mfr. Part No.:
- 1SFL587082R1212
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$5,378.43
(exc. GST)
$5,916.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,378.43 |
*price indicative
- RS Stock No.:
- 721-359
- Mfr. Part No.:
- 1SFL587082R1212
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 130V ac/dc, 48V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 3 | |
| Power Rating | 160kW | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Number of Auxiliary Contacts | 3 | |
| Auxiliary Contact Configuration | 1 NO/2 NC | |
| Terminal Type | Bars | |
| Contactor Application | Contactor | |
| Operational Current Ie | 375A | |
| Width | 140mm | |
| Length | 180mm | |
| Standards/Approvals | UL | |
| Depth | 225mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 130V ac/dc, 48V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 3 | ||
Power Rating 160kW | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Number of Auxiliary Contacts 3 | ||
Auxiliary Contact Configuration 1 NO/2 NC | ||
Terminal Type Bars | ||
Contactor Application Contactor | ||
Operational Current Ie 375A | ||
Width 140mm | ||
Length 180mm | ||
Standards/Approvals UL | ||
Depth 225mm | ||
- COO (Country of Origin):
- SE
The ABB contactor is designed for controlling motors up to 160 kW at 400 V AC, or 250 hp at 480 V UL. With a robust design that facilitates seamless integration into machinery systems, it adheres to leading safety standards such as EN ISO 13849 and EN 62061. This model features pre-mounted auxiliary contact blocks for flexible configurations, making it suitable for various applications. The unit also benefits from Advanced AF technology, providing a wide control voltage range and integrated surge protection. Designed for efficiency, it enhances energy savings while ensuring reliable operation even in unstable voltage conditions.
Three-pole design for enhanced control of higher power outputs
Integrated auxiliary contacts Streamline installation and configuration
Wide control voltage range (48 to 130 V) ensures compatibility with diverse systems
Built-in surge protection adds reliability and safeguards against voltage spikes
Adheres to stringent safety standards to guarantee secure operation
Robust thermal current ratings support reliable performance across various temperatures
Compact design simplifies integration into existing machinery or new designs
Optimised energy consumption leads to lower operational costs
Rated insulation voltage of 1000 V enhances its utility in demanding environments
Mechanical durability rated for 5 million operations for long-lasting usage
- RS Stock No. 0721376
- Mfr. Part No. 1SFL597001R7022
Each
$7,803.62
- RS Stock No. 0716481
- Mfr. Part No. 1SFL487002R1300
Each
$2,054.25
- RS Stock No. 0716739
- Mfr. Part No. 1SFL467001R3400
Each
$2,451.32
- RS Stock No. 2494742
- Mfr. Part No. LC1G150EHEN
Each
$2,280.00
Related links
- ABB 1SF Block Contactor 48 V ac/dc Coil 160 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 160 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 200 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 355 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 250 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 425 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 75 kW, 3 NO/0 NC











