ABB 1SF Block Contactor, 130V ac/dc, 48 V ac/dc Coil, 3-Pole, 160 kW, 3 NO/0 NC

This image is representative of the product range

Subtotal (1 unit)*

$4,364.48

(exc. GST)

$4,800.93

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,364.48

*price indicative

RS Stock No.:
717-004
Mfr. Part No.:
1SFL587002R1200
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

130V ac/dc, 48V ac/dc

Product Type

Block Contactor

Number of Poles

3

Series

1SF

Power Rating

160kW

Function

Contactor

Normal State Configuration

3 NO/0 NC

Auxiliary Contact Configuration

0 NO/0 NC

Terminal Type

Bars

Operational Current Ie

375A

Contactor Application

Contactor

Standards/Approvals

UL

Width

140mm

Depth

225mm

Length

180mm

COO (Country of Origin):
SE
The ABB Contactor is designed to effectively control motors and power circuits within a wide voltage range, making it an essential component for managing electrical systems. This robust 3-pole contactor operates at up to 1000 V AC, handling motors efficiently up to 160 kW at 400 V AC, and 250 hp at 480 V. It features built-in surge protection and a diverse control voltage range, catering for significant variations in panel energy consumption. With its ease of extension through add-on auxiliary contacts and accessories, the AF305 series guarantees reliable performance even in unstable networks, ensuring distinct operational reliability.

Built for durability with a block-type design

Wide control voltage range of 48 to 130 V for optimal versatility

Integrated surge protection enhances reliability and safety

Suitable for controlling both motors and power circuits, up to 500 A

Easy integration with auxiliary contact blocks for expanded functionalities

Compact design reduces panel energy consumption while ensuring efficient operation

Thermal current ratings provide flexibility for various operational conditions

Mechanical durability rated at 5 million cycles ensures long-lasting performance

Designed to withstand high temperatures, with rated operational performance across ambient conditions

User-friendly with a complete mounting kit included for straightforward installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy