ABB 1SF Block Contactor, 100V ac/dc, 250 V ac/dc Coil, 3-Pole, 250 kW, 3 NO/0 NC
- RS Stock No.:
- 721-376
- Mfr. Part No.:
- 1SFL597001R7022
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$7,803.62
(exc. GST)
$8,583.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,803.62 |
*price indicative
- RS Stock No.:
- 721-376
- Mfr. Part No.:
- 1SFL597001R7022
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 100V ac/dc, 250V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 3 | |
| Series | 1SF | |
| Power Rating | 250kW | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Bars | |
| Operational Current Ie | 700A | |
| Contactor Application | Contactor | |
| Width | 186mm | |
| Depth | 278mm | |
| Standards/Approvals | UL | |
| Length | 216mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 100V ac/dc, 250V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 3 | ||
Series 1SF | ||
Power Rating 250kW | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Bars | ||
Operational Current Ie 700A | ||
Contactor Application Contactor | ||
Width 186mm | ||
Depth 278mm | ||
Standards/Approvals UL | ||
Length 216mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is designed for robust performance in power management applications. It operates effectively across a wide voltage range of 100 to 250V for both AC and DC circuits, making it Ideal for controlling motors up to 250 kW at 400V AC or 400 hp at 480V UL. Engineered with built-in surge protection and pre-mounted auxiliary contacts, this contactor not only enhances system reliability but also reduces energy consumption in unstable electrical environments. Its Block type design allows for seamless integration with additional auxiliary contact Blocks, providing flexibility for various industrial use cases.
Wide control voltage range of 100 to 250V AC/DC enhances operational flexibility
Designed for controlling motors up to 250 kW, Ideal for heavy-duty applications
Built-in surge protection increases system resilience against transient voltages
Block type design allows for easy expansion through add-on auxiliary contact blocks
Compact solution reduces panel energy consumption while ensuring distinct operation
Rated thermal current of 700A supports high-performance demands
Compliance with IEC and UL standards guarantees safety and reliability
Mechanical durability rated for 3 million cycles ensures longevity
Optimal for a variety of settings with temperature tolerance from -40°C to 70°C
- RS Stock No. 0716481
- Mfr. Part No. 1SFL487002R1300
Each
$2,054.25
- RS Stock No. 0716739
- Mfr. Part No. 1SFL467001R3400
Each
$2,451.32
- RS Stock No. 2494779
- Mfr. Part No. LC1G500EHEN
Each
$7,980.00
RS Better World
- RS Stock No. 2570989
- Mfr. Part No. LC2D25KUE
Each
$1,097.54
Related links
- ABB 1SF Block Contactor 250 V ac/dc Coil 250 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 110 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 160 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 132 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 75 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 55 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 90 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 630 kW, 3 NO/0 NC










