Siemens 3RT Contactor, 110V, 120 V Coil, 3-Pole, 13 A, 11 kW 120V, 2 NO/2 NC, 690V

Subtotal (1 unit)*

$340.86

(exc. GST)

$374.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$340.86

*price indicative

RS Stock No.:
160-425
Mfr. Part No.:
3RT2025-2CK64-3MA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

110V, 120V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

13A

Power Rating

11kW

Series

3RT

Function

Multifunction

Mount Type

DIN Rail

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Minimum Operating Temperature

-25°C

Operational Current Ie

13A

Contactor Application

Power Contactor

Control Circuit Voltage Uc

120V

Maximum Operating Temperature

60°C

Length

102mm

Depth

144mm

Width

45mm

Standards/Approvals

RMRS, UKCA, UL, ABS, IP20, CCC, RCM, CE, EAC, ISO 13849-1, IEC 60529, IEC 60947-4-1, PRS, IEC61508, IEC 61508-2, CSA, DNV

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens Power Contactor is a robust and versatile solution designed to manage high-power electrical applications effectively. Built to operate in challenging environments, it is suitable for both AC and DC circuits, making it ideal for various industrial applications. This contactor features a compact design and advanced technical specifications, including high insulation and surge voltage resistance, ensuring reliable performance.

Handles diverse temperatures and altitudes

10 million cycle mechanical service life

Easy DIN rail mounting

Spring loaded terminals for secure connections

Built in surge protection for reliability

Versatile operational voltage support

Optional auxiliary contacts for added functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy