ABB 1SF Block Contactor, 130V ac/dc, 48 V ac/dc Coil, 4-Pole, 160 kW, 4 NO

This image is representative of the product range

Subtotal (1 unit)*

$6,356.18

(exc. GST)

$6,991.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,356.18

*price indicative

RS Stock No.:
721-367
Mfr. Part No.:
1SFL587102R1222
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

130V ac/dc, 48V ac/dc

Product Type

Block Contactor

Number of Poles

4

Series

1SF

Power Rating

160kW

Function

Contactor

Normal State Configuration

4 NO

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Bars

Operational Current Ie

375A

Contactor Application

Contactor

Width

184mm

Length

180mm

Standards/Approvals

UL

Depth

225mm

COO (Country of Origin):
SE
The ABB Contactor is designed to control motors with efficiency and reliability. This 4 pole contactor operates at up to 1000 V IEC or 600 V UL, making it suitable for a broad range of applications in industrial settings. Featuring pre-mounted auxiliary contacts and Main Circuit Bars, it manages motors up to 160 kW / 400 V AC (AC-3) and can switch power circuits up to 500 A (AC-1). With its innovative AF technology, this contactor accommodates wide control voltage variations, ensuring stable operations in fluctuating networks while reducing panel energy consumption. Built-in surge protection and a Compact Block type design further enhance its functionality, making it easy to extend with add-on accessories.

Handles up to 160 kW of power, providing substantial operational capacity

Built-in surge protection for enhanced reliability and safety

Wide control voltage range of 48 to 130 V for diverse applications

Two auxiliary contacts (NO & NC options) for flexible configuration

Short thermals and breaking capacities ensure effective performance

Easy extension capabilities with additional auxiliary contact blocks

Designed for simple installation, complete with mounting kit

Mechanical durability rated at 5 million cycles ensures long-lasting performance

Efficient thermal current ratings designed for varying ambient temperatures

Complies with IEC 60947-4-1 standards, guaranteeing high quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy