Siemens 3RA23 Contactor, 110V Coil, 3-Pole, 6.7 A, 5.5 kW 110V, 3 NO, 690V
- RS Stock No.:
- 153-330
- Mfr. Part No.:
- 3RA2316-8XB30-2AF0
- Brand:
- Siemens
Subtotal (1 unit)*
$469.15
(exc. GST)
$516.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $469.15 |
*price indicative
- RS Stock No.:
- 153-330
- Mfr. Part No.:
- 3RA2316-8XB30-2AF0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 6.7A | |
| Power Rating | 5.5kW | |
| Series | 3RA23 | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 110V | |
| Operational Current Ie | 9A | |
| Maximum Operating Temperature | 60°C | |
| Depth | 83mm | |
| Standards/Approvals | ABS, CE, IEC 60529, IEC 81346-2, IP20, PRS, RMRS, RoHS, UKCA, UL, CSA, DNV, EAC | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 6.7A | ||
Power Rating 5.5kW | ||
Series 3RA23 | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 110V | ||
Operational Current Ie 9A | ||
Maximum Operating Temperature 60°C | ||
Depth 83mm | ||
Standards/Approvals ABS, CE, IEC 60529, IEC 81346-2, IP20, PRS, RMRS, RoHS, UKCA, UL, CSA, DNV, EAC | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Contactor Assembly is designed for efficient control of motor applications, ensuring reliability and maximum performance under a variety of operational conditions. Ideal for use in industrial environments, this product combines advanced technological features with robust construction to handle AC-3e and AC-3 motor loads.
Integrated shock resistance for durability
Supports auxiliary switch configurations
Spring loaded terminals for reliable connections
Compatible with various operating frequencies
IP20 protection class for safety
Related links
- Siemens 3RA23 Contactor 3-Pole 5.5 kW 110V 690V
- Siemens 3RA23 Contactor 120 V ac Coil 6.7 A 690V
- Siemens 3RA23 Contactor 3-Pole 5.5 kW 110V 690V
- Siemens 3RA23 Contactor 3-Pole 5.5 kW 24V ac, 690V
- Siemens 3RA23 Contactor 3-Pole 7.5 kW 110V ac 690V
- Siemens 3RA23 Contactor 3-Pole 5.5 kW 24V dc 690V
- Siemens 3RA23 Reversing Contactor 3-Pole 3 kW 110V ac 690V
- Siemens 3RA23 Reversing Contactor 3-Pole 4 kW 48V dc 690V
