ABB 1SF Block Contactor, 130V ac/dc, 48 V ac/dc Coil, 3-Pole, 200 kW, 3 NO/0 NC
- RS Stock No.:
- 720-900
- Mfr. Part No.:
- 1SFL607082R1212
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$7,045.60
(exc. GST)
$7,750.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,045.60 |
*price indicative
- RS Stock No.:
- 720-900
- Mfr. Part No.:
- 1SFL607082R1212
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 130V ac/dc, 48V ac/dc | |
| Number of Poles | 3 | |
| Series | 1SF | |
| Power Rating | 200kW | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Number of Auxiliary Contacts | 3 | |
| Auxiliary Contact Configuration | 1 NO/2 NC | |
| Terminal Type | Bars | |
| Contactor Application | Contactor | |
| Operational Current Ie | 400A | |
| Length | 180mm | |
| Depth | 225mm | |
| Standards/Approvals | UL | |
| Width | 140mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 130V ac/dc, 48V ac/dc | ||
Number of Poles 3 | ||
Series 1SF | ||
Power Rating 200kW | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Number of Auxiliary Contacts 3 | ||
Auxiliary Contact Configuration 1 NO/2 NC | ||
Terminal Type Bars | ||
Contactor Application Contactor | ||
Operational Current Ie 400A | ||
Length 180mm | ||
Depth 225mm | ||
Standards/Approvals UL | ||
Width 140mm | ||
- COO (Country of Origin):
- SE
The ABB 3-pole Contactor is designed for high operational efficiency, capable of handling voltages up to 1000 V IEC and 600 V UL. Perfect for controlling motors up to 200 kW at 400 V AC, this contactor integrates seamlessly into machinery systems, adhering to essential safety standards such as EN ISO 13849 and EN 62061. With pre-mounted auxiliary contact blocks and built-in surge protection, it not only simplifies installation but also enhances reliability in demanding environments. Featuring an extensive control voltage range, it supports both AC and DC applications, making it an Ideal solution for diverse industrial requirements.
Designed for 1000 V IEC and 600 V UL applications to ensure versatility
Handles motor loads up to 200 kW for efficient power management
Integrates with safety standards enhancing machine reliability
Includes 1 N.O. + 1 N.C. auxiliary contact blocks improving functionality
Wide control voltage range (48 to 130 V) supports operating flexibility
Built-in surge protection for reliable performance under stress
Compact design allows for easy installation and system integration
Thermal current ratings up to 600 A support robust applications
Mechanical durability rated at 5 million cycles ensures longevity
Degree of protection IP20 for Coil terminals ensures safety
Related links
- ABB 1SF Block Contactor 48 V ac/dc Coil 200 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 200 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 160 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 355 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 110 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 425 kW, 3 NO/0 NC