ABB 1SF Block Contactor, 130V ac/dc, 48 V ac/dc Coil, 3-Pole, 250 kW, 3 NO/0 NC
- RS Stock No.:
- 721-374
- Mfr. Part No.:
- 1SFL597001R6922
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$7,803.62
(exc. GST)
$8,583.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,803.62 |
*price indicative
- RS Stock No.:
- 721-374
- Mfr. Part No.:
- 1SFL597001R6922
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 130V ac/dc, 48V ac/dc | |
| Number of Poles | 3 | |
| Power Rating | 250kW | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Bars | |
| Operational Current Ie | 700A | |
| Contactor Application | Contactor | |
| Length | 216mm | |
| Width | 186mm | |
| Standards/Approvals | UL | |
| Depth | 278mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 130V ac/dc, 48V ac/dc | ||
Number of Poles 3 | ||
Power Rating 250kW | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Bars | ||
Operational Current Ie 700A | ||
Contactor Application Contactor | ||
Length 216mm | ||
Width 186mm | ||
Standards/Approvals UL | ||
Depth 278mm | ||
- COO (Country of Origin):
- SE
The ABB DC contactor is designed to control motors and power circuits efficiently. Operating at a wide control voltage range of 48 to 130 V, this top-tier product is equipped with Advanced surge protection and can manage significant voltage fluctuations, ensuring reliable operations in unstable network conditions. With a sleek block-type design, it includes pre-mounted auxiliary contacts and Main Circuit Bars, accommodating motors up to 250 kW at 400 V AC and switching power circuits of up to 700 A. Committed to energy efficiency, this contactor not only minimises panel consumption but also facilitates convenient extensions with additional auxiliary contact blocks and accessories.
Ideal for motors up to 250 kW at 400 V AC, ensuring versatility in various applications
Wide control voltage range of 48 to 130 V enhances operational flexibility
Built-in surge protection for reliable functioning in variable network conditions
Compact block-type design simplifies installation and allows easy integration of additional components
Capable of switching power circuits up to 700 A, catering to high-power requirements
Energy-efficient design significantly reduces panel energy consumption
Pre-mounted auxiliary contacts Streamline setup procedures and reduce installation time
Durable construction ensures long-lasting performance and resilience in demanding environments
Related links
- ABB 1SF Block Contactor 48 V ac/dc Coil 250 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 160 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 355 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 200 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 425 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 220 kW, 3 NO/0 NC