ABB 1SF Block Contactor, 130V ac/dc, 48 V ac/dc Coil, 3-Pole, 425 kW, 3 NO/0 NC
- RS Stock No.:
- 721-492
- Mfr. Part No.:
- 1SFL637081R6912
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$15,651.52
(exc. GST)
$17,216.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15,651.52 |
*price indicative
- RS Stock No.:
- 721-492
- Mfr. Part No.:
- 1SFL637081R6912
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 130V ac/dc, 48V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 3 | |
| Series | 1SF | |
| Power Rating | 425kW | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 1 NO/2 NC | |
| Number of Auxiliary Contacts | 3 | |
| Terminal Type | Bars | |
| Contactor Application | Contactor | |
| Operational Current Ie | 1kA | |
| Width | 210mm | |
| Standards/Approvals | UL | |
| Depth | 283mm | |
| Length | 242mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 130V ac/dc, 48V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 3 | ||
Series 1SF | ||
Power Rating 425kW | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 1 NO/2 NC | ||
Number of Auxiliary Contacts 3 | ||
Terminal Type Bars | ||
Contactor Application Contactor | ||
Operational Current Ie 1kA | ||
Width 210mm | ||
Standards/Approvals UL | ||
Depth 283mm | ||
Length 242mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is designed to control motors up to 400 kW at 400 V AC or 600 hp at 480 V. This 3-pole contactor not only features a simplified installation with pre-mounted side auxiliary contact blocks but also integrates seamlessly into machine manufacturer systems, complying with the highest safety standards. With surge protection built-in and a wide control voltage range, it ensures reliable performance and reduced energy consumption, making it an Ideal choice for demanding industrial applications.
Controls motors with superior efficiency and safety standards
Integrates easily with existing machine architectures
Built-in surge protection for enhanced reliability
Wide control voltage range reduces energy consumption
Designed for high operational capabilities with a Compact structure
Support for varying installation requirements with multiple auxiliary contact blocks
Long mechanical durability ensures extended service life
Environmentally compliant materials support sustainable operations
Related links
- ABB 1SF Block Contactor 48 V ac/dc Coil 425 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 160 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 200 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 355 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 110 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 250 kW, 3 NO/0 NC