ABB GJL Contactor, 220V ac, 240 V ac Coil, 3-Pole, 3 kW, 3 NO/0 NC
- RS Stock No.:
- 721-275
- Mfr. Part No.:
- GJL1311003R8100
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$124.50
(exc. GST)
$136.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $124.50 |
*price indicative
- RS Stock No.:
- 721-275
- Mfr. Part No.:
- GJL1311003R8100
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 220V ac, 240V ac | |
| Number of Poles | 3 | |
| Power Rating | 3kW | |
| Series | GJL | |
| Function | Contactor | |
| Mount Type | Rail Mount | |
| Normal State Configuration | 3 NO/0 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO/0 NC | |
| Terminal Type | Flat-Pin | |
| Operational Current Ie | 20A | |
| Contactor Application | Contactor | |
| Width | 52.5mm | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Length | 46.7mm | |
| Depth | 57.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 220V ac, 240V ac | ||
Number of Poles 3 | ||
Power Rating 3kW | ||
Series GJL | ||
Function Contactor | ||
Mount Type Rail Mount | ||
Normal State Configuration 3 NO/0 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO/0 NC | ||
Terminal Type Flat-Pin | ||
Operational Current Ie 20A | ||
Contactor Application Contactor | ||
Width 52.5mm | ||
Standards/Approvals IEC/EN 60947-1 | ||
Length 46.7mm | ||
Depth 57.5mm | ||
- COO (Country of Origin):
- DE
The ABB Mini Contactor is an efficient and Compact solution designed for controlling single or three-phase loads in both residential and commercial settings. With a versatile operational voltage range of 220 to 240 V AC, this mini contactor features three normally open (NO) contacts and one auxiliary contact, making it Ideal for various applications where space is limited but reliability is paramount. Its innovative design incorporates flat-pin connections, ensuring easy integration and mounting on DIN rails, while the silent Coil and switch position indication add to its usability in both industrial and domestic environments.
Compact 3-pole design suited for tight spaces
Ideal for controlling loads up to 5.5 kW and 20 A
Equipped with 1 auxiliary contact for enhanced functionality
Flat-pin connections facilitate straightforward installation
Silent Coil operation minimises noise in sensitive environments
Rated operational voltage of 690 V AC ensures high performance
Meets key standards including IEC/EN 60947-1 for safety and reliability
High mechanical durability rated for 10 million operations
Wide operating temperature range from -25 °C to +55 °C
Suitable for rail or wall mounting for flexible installation options
- RS Stock No. 0721277
- Mfr. Part No. GJL1311003R8105
Each
$114.46
- RS Stock No. 8007289
- Mfr. Part No. 1SFL607002R1111 AF370-30-11-11
Each
$1,908.91
- RS Stock No. 8007264
- Mfr. Part No. 1SFL547002R1111 AF265-30-11-11
Each
$3,257.54
- RS Stock No. 7116146
- Mfr. Part No. 1SBL237001R1400 AF26-30-00-14
Each
$219.89
Related links
- ABB GJL Contactor 240 V ac Coil 3 kW, 4 NO
- ABB GJL Contactor 240 V dc Coil 2.2 kW, 3 NO/0 NC
- ABB GJL Contactor 3-Pole 3 NO/0 NC
- ABB GJL Contactor 3-Pole 3 NO/0 NC
- ABB GJL Contactor 415 V ac Coil 3 kW, 3 NO/0 NC
- ABB GJL Contactor 3-Pole 3 NO/0 NC
- ABB GJL Contactor 3-Pole 3 NO/0 NC
- ABB GJL Contactor 127 V Coil 3 kW, 3 NO/0 NC











