Vishay MOC8104 Optocoupler, Through Hole, 6-Pin DIP
- RS Stock No.:
- 244-4714
- Mfr. Part No.:
- MOC8104
- Brand:
- Vishay
This image is representative of the product range
Add 10 more to save $0.70
View bulk pricing optionsSubtotal (1 unit)*
$2.03
(exc. GST)
$2.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 1,848 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $2.03 | - |
| 10 - 24 | $1.96 | $0.70 |
| 25 - 49 | $1.89 | $3.50 |
| 50 - 99 | $1.84 | $9.50 |
| 100 + | $1.77 | $26.00 |
*price indicative
- RS Stock No.:
- 244-4714
- Mfr. Part No.:
- MOC8104
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Packaging | Tube | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Typical Rise Time | 2.0μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5300Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 256% | |
| Typical Fall Time | 2.0μs | |
| Minimum Current Transfer Ratio | 50% | |
| Standards/Approvals | CSA, CQC GB8898-2011, CQC GB4943.1-2011, UL, cUL, BSI EN 62368-1, DIN EN 60747-5-5 | |
| Series | MOC81 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Packaging Tube | ||
Number of Pins 6 | ||
Package Type DIP | ||
Typical Rise Time 2.0μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5300Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 256% | ||
Typical Fall Time 2.0μs | ||
Minimum Current Transfer Ratio 50% | ||
Standards/Approvals CSA, CQC GB8898-2011, CQC GB4943.1-2011, UL, cUL, BSI EN 62368-1, DIN EN 60747-5-5 | ||
Series MOC81 | ||
Automotive Standard No | ||
