Schneider Electric TeSys G Contactor, 130V ac Coil, 4-Pole, 330 A, 8 W, 4 NO, 1kV ac
- RS Stock No.:
- 339-803
- Mfr. Part No.:
- LC1G2254EHEA
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$5,130.00
(exc. GST)
$5,643.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,130.00 |
*price indicative
- RS Stock No.:
- 339-803
- Mfr. Part No.:
- LC1G2254EHEA
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 130V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 1kV ac | |
| Contact Current | 330A | |
| Series | TeSys G | |
| Power Rating | 8W | |
| Normal State Configuration | 4 NO | |
| Standards/Approvals | EN/IEC 60947-4-1 EN/IEC 60947-5-1 UL 60947-4-1 CSA C22.2 No 60947-4-1 JIS C8201-4-1 JIS C8201-5-1 UL 60335-1 UL 60335-2-40:Annex JJ | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 130V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 1kV ac | ||
Contact Current 330A | ||
Series TeSys G | ||
Power Rating 8W | ||
Normal State Configuration 4 NO | ||
Standards/Approvals EN/IEC 60947-4-1 EN/IEC 60947-5-1 UL 60947-4-1 CSA C22.2 No 60947-4-1 JIS C8201-4-1 JIS C8201-5-1 UL 60335-1 UL 60335-2-40:Annex JJ | ||
Width 45mm | ||
- COO (Country of Origin):
- CN
The Schneider Electric Giga High Power Contactor is designed for power switching applications, offering advanced performance with a wide band AC/DC coil for operational flexibility. Its robust construction and high electrical durability make it ideal for demanding industrial environments.
4P pole configuration
4NO Power pole contact composition
IP2X protection
ROHS and REACH compliant
- RS Stock No. 2032378
- Mfr. Part No. 5TT5050-0
Each
$420.87
- RS Stock No. 2032388
- Mfr. Part No. 5TT5040-0
Each
$292.50
- RS Stock No. 2109841
- Mfr. Part No. LC1D115004M7
Each
$1,450.69
- RS Stock No. 0340848
- Mfr. Part No. LC1G4004EHEA
Each
$7,505.00
Related links
- Schneider Electric TeSyS G Contactor 48 V ac/dc Coil 330 A 48V 1kV
- Schneider Electric TeSys G Contactor 48 V ac/dc Coil 330 A 3 NO, 1kV ac
- Schneider Electric TeSyS G Contactor 48 V ac/dc Coil 440 A 48V 1kV
- Schneider Electric TeSyS G Contactor 48 V ac/dc Coil 700 A 48V 1kV
- Schneider Electric TeSys G Contactor 48 V ac/dc Coil 250 A 250V 1kV ac
- Schneider Electric TeSyS G Contactor 48 V ac/dc Coil 330 A 48V 300V
- Schneider Electric TeSyS G Contactor 48 V ac/dc Coil 550 A 48V 1kV
- Schneider Electric TeSyS G Contactor 48 V ac/dc Coil 305 A 48V 1kV











