ABB GJL Contactor, 380V ac, 415 V ac Coil, 3-Pole, 3 kW, 3 NO/0 NC
- RS Stock No.:
- 721-285
- Mfr. Part No.:
- GJL1311009R8015
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$118.57
(exc. GST)
$130.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $118.57 |
*price indicative
- RS Stock No.:
- 721-285
- Mfr. Part No.:
- GJL1311009R8015
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 380V ac, 415V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Power Rating | 3kW | |
| Series | GJL | |
| Function | Contactor | |
| Mount Type | Rail Mount | |
| Normal State Configuration | 3 NO/0 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 0 NO/1 NC | |
| Terminal Type | Solder Pin | |
| Contactor Application | Contactor | |
| Operational Current Ie | 12A | |
| Width | 47.5mm | |
| Length | 47.7mm | |
| Depth | 45.2mm | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 380V ac, 415V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Power Rating 3kW | ||
Series GJL | ||
Function Contactor | ||
Mount Type Rail Mount | ||
Normal State Configuration 3 NO/0 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 0 NO/1 NC | ||
Terminal Type Solder Pin | ||
Contactor Application Contactor | ||
Operational Current Ie 12A | ||
Width 47.5mm | ||
Length 47.7mm | ||
Depth 45.2mm | ||
Standards/Approvals IEC/EN 60947-1 | ||
- COO (Country of Origin):
- DE
The ABB Mini Contactor is a highly efficient solution designed for the reliable control of single or three-phase loads in various applications. Ideally suited for settings where space is limited, this Compact unit features three main contacts and an auxiliary contact, making it versatile for control tasks requiring dependable performance. With a rated operational voltage range from 380 to 415 V AC, this mini contactor offers precise control for various operational needs, especially in residential, commercial, and industrial environments. Crafted to comply with multiple international standards, it ensures safety and effectiveness in diverse applications, providing peace of mind alongside superior functionality.
Compact design Ideal for installations with limited space
Equipped with three normally open (NO) main contacts for flexible functionality
Single auxiliary contact allows for added control capabilities
Silent Coil operation enhances user comfort in residential applications
Integrated rail mounting capability simplifies installation on TH35-15 or TH35-7.5 rails
Able to handle thermal currents of up to 12 A, accommodating various load requirements
Compliance with IEC and UL standards ensures reliability and safety in operation
Ambitious temperature range of -25 to +55 °C enables use in various environments
Robust mechanical durability rated at 10 million cycles ensures long-lasting performance
Supports a wide range of auxiliary circuit voltages to optimise system versatility
- RS Stock No. 0721277
- Mfr. Part No. GJL1311003R8105
Each
$114.46
- RS Stock No. 8007242
- Mfr. Part No. 1SFL447002R1111 AF140-30-11B-11
Each
$1,848.48
- RS Stock No. 8007245
- Mfr. Part No. 1SFL447001R1111 AF140-30-11-11
Each
$740.31
- RS Stock No. 1753211
- Mfr. Part No. 1SBL177082R1322 AFS16-30-22-13
Each
$114.55
Related links
- ABB GJL Contactor 415 V ac Coil 3 kW, 3 NO/0 NC
- ABB GJL Contactor 415 V ac Coil 2.2 kW, 3 NO/0 NC
- ABB B6 Contactor 415 V ac Coil 20 A 1 NO, 600V ac
- ABB GJL121 Contactor 415 V ac Coil 20 A 3 NO/1 NC, 690V
- ABB GJL Contactor 3-Pole 3 NO/0 NC
- ABB GJL Contactor 3-Pole 3 NO/0 NC
- ABB GJL Contactor 240 V ac Coil 3 kW, 3 NO/0 NC
- ABB GJL Contactor 3-Pole 3 NO/0 NC











