ABB 1SF Block Contactor, 20V ac/dc, 60 V ac/dc Coil, 3-Pole, 90 kW, 3 NO/0 NC
- RS Stock No.:
- 716-475
- Mfr. Part No.:
- 1SFL487002R1100
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$2,241.70
(exc. GST)
$2,465.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,241.70 |
*price indicative
- RS Stock No.:
- 716-475
- Mfr. Part No.:
- 1SFL487002R1100
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 20V ac/dc, 60V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 3 | |
| Power Rating | 90kW | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Terminal Type | Bars | |
| Contactor Application | Contactor | |
| Operational Current Ie | 250A | |
| Length | 152mm | |
| Width | 105mm | |
| Standards/Approvals | UL | |
| Depth | 196mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 20V ac/dc, 60V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 3 | ||
Power Rating 90kW | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Terminal Type Bars | ||
Contactor Application Contactor | ||
Operational Current Ie 250A | ||
Length 152mm | ||
Width 105mm | ||
Standards/Approvals UL | ||
Depth 196mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is engineered for robust control of electrical circuits, providing reliable performance for motor applications up to 90 kW at 400 V AC and 125 hp at 480 V AC. With its Compact design, it features built-in surge protection and a wide control voltage range from 24 to 60 V AC and 20 to 60 V DC, making it Ideal for environments with fluctuating electrical conditions. Designed to switch power circuits of up to 275 A, the AF190 is not just versatile but also efficient, reducing energy consumption and ensuring operation in unstable networks. Its Block type design enables easy integration with auxiliary contact Blocks and a variety of accessories, making it a practical choice for both new installations and upgrades.
Wide control voltage range enhances compatibility with various systems
Built-in surge protection optimises operational reliability
Efficient energy consumption reduces operational costs
Compact Block type design allows easy extension with auxiliary contacts
Easy mounting with a comprehensive kit that includes necessary screws and fittings
Mechanical durability rated at 5 million cycles assures long-lasting performance
User-friendly connection capacity accommodates various cable types and sizes
Related links
- ABB 1SF Block Contactor 60 V ac/dc Coil 90 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 90 kW, 4 NO
- ABB 1SF Block Contactor 60 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 110 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 160 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 132 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 200 kW, 3 NO/0 NC