CK Drill Driver Adapter

Subtotal (1 unit)*

$13.66

(exc. GST)

$15.03

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$13.66

*price indicative

RS Stock No.:
288-6281
Distrelec Article No.:
303-81-721
Mfr. Part No.:
T3225 2
Brand:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Drill Accessory Type

Drill Driver Adapter

Product Type

Drill Driver Adapter

Overall Length

115mm

For Use With

Drills

Number of Pieces

3

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The CK quick change adapter for hole saws.

Quick interchangeability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy