ABB 1SF Block Contactor, 130V ac/dc, 48 V ac/dc Coil, 3-Pole, 110 kW, 3 NO/0 NC
- RS Stock No.:
- 716-873
- Mfr. Part No.:
- 1SFL527002R1211
- Brand:
- ABB
Subtotal (1 unit)*
$2,634.75
(exc. GST)
$2,898.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,634.75 |
*price indicative
- RS Stock No.:
- 716-873
- Mfr. Part No.:
- 1SFL527002R1211
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 130V ac/dc, 48V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 3 | |
| Power Rating | 110kW | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Bars | |
| Operational Current Ie | 275A | |
| Contactor Application | Contactor | |
| Width | 105mm | |
| Length | 152mm | |
| Standards/Approvals | UL | |
| Depth | 196mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 130V ac/dc, 48V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 3 | ||
Power Rating 110kW | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Bars | ||
Operational Current Ie 275A | ||
Contactor Application Contactor | ||
Width 105mm | ||
Length 152mm | ||
Standards/Approvals UL | ||
Depth 196mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is a robust solution designed for controlling motors and switching power circuits efficiently. This 3 pole contactor operates at a rated operational voltage of 1000 V and is compatible with a wide range of applications, making it Ideal for industrial environments. With its pre-mounted auxiliary contacts and Main Circuit Bars, it facilitates easy installation and flexibility in configurations. Notably, the contactor supports large control voltage variations, enhancing reliability in unstable networks while minimising energy consumption. This product is built with integrated surge protection, providing a Compact yet powerful solution for motor management and general electrical applications.
Engineered for controlling motors up to 110 kW at 400 V AC, offering versatility in various settings
Equipped with built-in surge protection, ensuring operational safety and longevity
Features a Compact design with block-type construction, allowing easy extensions with add-on auxiliary contact blocks
Includes a comprehensive mounting kit containing all necessary components for swift installation
Accommodates a wide control voltage range from 48 to 130 V, supporting diverse operational requirements
Rated thermal current capabilities allow for efficient functioning across a range of temperatures, maximising performance
Designed for high mechanical durability, offering a lifespan of up to 5 million cycles for prolonged reliability
Incorporates Advanced features such as rated insulation and impulse withstand voltages to ensure robust electrical performance
Related links
- ABB 1SF Block Contactor 48 V ac/dc Coil 110 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 110 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 160 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 200 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 355 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 425 kW, 3 NO/0 NC