Siemens 3RT2 Contactor, 110V Coil, 3-Pole 110V, 3 NO

This image is representative of the product range

Subtotal (1 unit)*

$567.83

(exc. GST)

$624.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$567.83

*price indicative

RS Stock No.:
670-002
Mfr. Part No.:
3RT2036-1AF00-1AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

110V

Product Type

Contactor

Number of Poles

3

Series

3RT2

Function

Contactor

Mount Type

Screw and Snap-On

Normal State Configuration

3 NO

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw

Control Circuit Voltage Uc

110V

Minimum Operating Temperature

-25°C

Contactor Application

Power Contactor

Maximum Operating Temperature

60°C

Standards/Approvals

UL

Width

55mm

Depth

130mm

Length

114mm

COO (Country of Origin):
DE
The Siemens Power contactor is designed for efficient control in industrial applications. This robust 3-pole device operates effectively at a rated operational current of 51 A in AC-3, managing loads up to 22 kW at 400 V. With its Compact S2 size, this contactor is Ideal for installations where space is at a premium. It features auxiliary contacts and offers high reliability with a mechanical service life of up to 10 million operating cycles, ensuring longevity and reduced maintenance costs. Suitable for a wide range of operating temperatures, from -25 °C to +60 °C, this contactor adapts seamlessly to demanding environments, making it a versatile choice for many power applications.

Operational voltage of up to 690 V, ensuring compatibility with a broad range of industrial systems

Designed for high power loads with a maximum operational current of 51 A at AC-3e

Efficient power loss management with losses of just 12 W at full load, contributing to energy savings

Integrated auxiliary switch functionality, enabling versatile control options and system monitoring

Suitable for operation at altitudes up to 2000 m, accommodating various installation environments

Field-proven reliability with a high shock resistance rated at 11.8g for rectangular impulses

Compliant with international standards, ensuring safety and reliability in all applications

  • RS Stock No. 0670058
  • Mfr. Part No. 3RT2038-3AF00
Each
$806.47
  • RS Stock No. 0669914
  • Mfr. Part No. 3RT2037-1XF40-0LA2
Each
$1,512.07
  • RS Stock No. 0669909
  • Mfr. Part No. 3RT2036-3XF40-0LA2
Each
$1,193.19
  • RS Stock No. 0670004
  • Mfr. Part No. 3RT2036-3AF00
Each
$514.34

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy