Siemens 3RT2 Contactor, 110V Coil, 3-Pole, 9 A, 4 kW 110V, 1 NO, 690V

Subtotal (1 unit)*

$181.27

(exc. GST)

$199.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$181.27

*price indicative

RS Stock No.:
161-151
Mfr. Part No.:
3RT2016-1AF01-1AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

110V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

9A

Power Rating

4kW

Series

3RT2

Mount Type

Surface

Function

Mirror Contact

Normal State Configuration

1 NO

Auxiliary Contact Configuration

1 NO

Number of Auxiliary Contacts

1

Terminal Type

Screw

Control Circuit Voltage Uc

110V

Contactor Application

Safety

Operational Current Ie

20A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Length

58mm

Standards/Approvals

CCC, CE, DIN EN 60715, IEC 60068-2-30, IEC 60947-4-1, IEC 61508-2, IEC 81346-2, SN 31920, UL

Width

45mm

Depth

73mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens power contactor designed for high-performance applications, enhancing efficiency and reliability in various industrial settings. The product is suited for controlling electrical circuits with its robust specifications, ensuring seamless operation under demanding conditions.

Comes with easy-to-use screw-type terminals for quick and secure connections

Designed to meet high environmental standards

Compatible with a range of industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy