Siemens 3RT2 Contactor, 110V Coil, 3-Pole 110V, 3 NO

This image is representative of the product range

Subtotal (1 unit)*

$514.34

(exc. GST)

$565.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$514.34

*price indicative

RS Stock No.:
670-004
Mfr. Part No.:
3RT2036-3AF00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

110V

Product Type

Contactor

Number of Poles

3

Series

3RT2

Mount Type

Screw and Snap-On

Function

Contactor

Normal State Configuration

3 NO

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

110V

Contactor Application

Power Contactor

Maximum Operating Temperature

60°C

Length

114mm

Width

55mm

Standards/Approvals

UL

Depth

130mm

COO (Country of Origin):
DE
The Siemens power contactor 3RT2 series provides reliable and efficient control of electrical circuits, designed to handle operational currents up to 51A in a Compact S2 size. This device is engineered for both AC-3 and AC-3e applications, making it suitable for a variety of industrial environments. With features such as auxiliary contacts and robust construction, it effectively manages power loss while ensuring high-performance switching operations. Designed for ambient temperatures ranging from -25 to +60 °C, this contactor is versatile and durable, capable of enduring demanding conditions and extensive service life.

Features a mechanical service life of up to 10 million operating cycles for enhanced durability

Auxiliary contacts configuration includes 1 NO and 1 NC for versatile operational setups

Spring loaded Terminal connections provide Rapid installation and secure wiring

Meets stringent safety standards with an IP20 protection class safeguarding against dust and contact

  • RS Stock No. 0670058
  • Mfr. Part No. 3RT2038-3AF00
Each
$806.47
  • RS Stock No. 0669914
  • Mfr. Part No. 3RT2037-1XF40-0LA2
Each
$1,512.07
  • RS Stock No. 0669909
  • Mfr. Part No. 3RT2036-3XF40-0LA2
Each
$1,193.19
  • RS Stock No. 0670002
  • Mfr. Part No. 3RT2036-1AF00-1AA0
Each
$567.83

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy