Siemens 3RT2 Contactor, 110V Coil, 3-Pole 110V, 3 NO
- RS Stock No.:
- 670-058
- Mfr. Part No.:
- 3RT2038-3AF00
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$806.47
(exc. GST)
$887.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $806.47 |
*price indicative
- RS Stock No.:
- 670-058
- Mfr. Part No.:
- 3RT2038-3AF00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 110V | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 110V | |
| Contactor Application | Power Contactor | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 55mm | |
| Standards/Approvals | UL | |
| Depth | 130mm | |
| Length | 114mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 110V | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 110V | ||
Contactor Application Power Contactor | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 55mm | ||
Standards/Approvals UL | ||
Depth 130mm | ||
Length 114mm | ||
- COO (Country of Origin):
- DE
The Siemens power contactor is engineered for reliable AC-3 and AC-3e operations, supporting loads up to 80 A across three poles. This robust device ensures optimal performance across various applications, with a significant power loss of just 17.1 W during operation. Designed to operate within a temperature range of -25°C to +60°C, the contactor also withstands ambient conditions and offers high insulation voltage ratings of up to 690 V. With a Compact design featuring standard dimensions, this product facilitates seamless installation and operation in various setups.
Features an exemplary mechanical service life of up to 10 million cycles
Rated insulation voltage of 690 V ensures excellent operational safety
Includes auxiliary contacts of 1 NO and 1 NC for expanded functionality
Compact dimensions facilitate easy installation on standard DIN rails
Robust surge voltage resistance rated at 6 kV enhances durability
Includes spring loaded terminals for improved electrical connection reliability
Related links
- Siemens 3RT2 Contactor 3-Pole 110V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 120V, 3 NO
- Siemens 3RT2 Contactor 3-Pole, 3 NO
- Siemens 3RT2 Contactor 3-Pole 55 kW 110V 1kV
- Siemens 3RT2 Contactor 3-Pole 37 kW 110V 1kV
- Siemens 3RT2 Contactor 3-Pole 45 kW 110V 1kV
- Siemens 3RT2 Contactor 3-Pole 30 kW 110V 690V
- Siemens 3RT2 Contactor 3-Pole 3 NO
