Siemens 3RT2 Contactor, 110V Coil, 3-Pole 110V, 3 NO
- RS Stock No.:
- 669-909
- Mfr. Part No.:
- 3RT2036-3XF40-0LA2
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$1,193.19
(exc. GST)
$1,312.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,193.19 |
*price indicative
- RS Stock No.:
- 669-909
- Mfr. Part No.:
- 3RT2036-3XF40-0LA2
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 110V | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Contactor Application | Power Contactor | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 110V | |
| Maximum Operating Temperature | 70°C | |
| Depth | 130mm | |
| Standards/Approvals | UL | |
| Width | 55mm | |
| Length | 114mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 110V | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Contactor Application Power Contactor | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 110V | ||
Maximum Operating Temperature 70°C | ||
Depth 130mm | ||
Standards/Approvals UL | ||
Width 55mm | ||
Length 114mm | ||
- COO (Country of Origin):
- DE
The Siemens power contactor is designed to manage electrical loads in demanding environments. With its robust 3-pole configuration and a comprehensive operational range, this device excels in controlling motors and significantly reduces power loss with a typical maximum of 12 W during operation. It supports a multitude of applications across various industries, featuring a solid-state operating mechanism with an integrated varistor for exceptional reliability. The device also maintains high functional integrity with an impressive service life, ensuring operational efficiency over millions of cycles.
Rated for a maximum operational current of 51 A at AC 3 ensuring robust performance
Features a mechanical service life of up to 10 million operating cycles for enhanced durability
Designed with auxiliary functions including 1 NO and 1 NC contact for versatile control options
Integrated shock resistance ratings make it suitable for demanding operational scenarios
Offers exceptional insulation voltage ratings of 690 V for reliable safety under high voltage conditions
Related links
- Siemens 3RT2 Contactor 3-Pole 110V, 3 NO
- Siemens 3RT2 Contactor 3-Pole, 3 NO
- Siemens 3RT2 Contactor 3-Pole 120V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 37 kW 110V 690V
- Siemens 3RT2 Contactor 3-Pole 37 kW 110V dc 1kV
- Siemens 3RT2 Contactor 3-Pole 45 kW 690V ac
- Siemens 3RT2 Contactor 3-Pole 55 kW 110V dc 1kV
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 110V dc 690V
