Siemens 3RT2 Contactor, 230V Coil, 3-Pole 230V, 3 NO

This image is representative of the product range

Subtotal (1 unit)*

$567.83

(exc. GST)

$624.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$567.83

*price indicative

RS Stock No.:
670-008
Mfr. Part No.:
3RT2036-3AP00-1AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

230V

Number of Poles

3

Series

3RT2

Mount Type

Screw and Snap-On

Function

Contactor

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw

Contactor Application

Power Contactor

Control Circuit Voltage Uc

230V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Depth

130mm

Width

55mm

Standards/Approvals

UL

Length

114mm

COO (Country of Origin):
DE
The Siemens power contactor is designed for efficient control of electrical circuits in industrial applications. With a robust design tailored for AC-3e/AC-3 service, it provides dependable switching capabilities for motors and other loads. It features a three-pole configuration with an operational current rating of up to 51 A at 400 V, making it suitable for demanding environments. The contactor's auxiliary contacts enhance its versatility, allowing for additional functions in various control circuits. It supports diverse operational conditions, with a wide temperature range and impressive mechanical service life, ensuring long-term reliability in your setups.

Compact design with a size rating of S2 facilitating ease of installation

Utilises screw and spring loaded terminals for secure and versatile connections

Features both normally open and normally closed auxiliary contacts to enhance versatility

High mechanical service life rated for up to 10 million operating cycles ensuring durability

Rated insulation voltage of 690 V allows for safe operation across various applications

  • RS Stock No. 0670006
  • Mfr. Part No. 3RT2036-1AL20-1AA0
Each
$567.83
  • RS Stock No. 0669748
  • Mfr. Part No. 3RT2037-1AP00-1AA0
Each
$783.81
  • RS Stock No. 0670105
  • Mfr. Part No. 3RT2025-1BP40
Each
$335.30
  • RS Stock No. 0670287
  • Mfr. Part No. 3RT2036-1CP04
Each
$602.77

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy