Siemens 3RT2 Contactor, 110V Coil, 3-Pole 110V, 3 NO
- RS Stock No.:
- 670-026
- Mfr. Part No.:
- 3RT2036-3AF06
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$567.83
(exc. GST)
$624.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $567.83 |
*price indicative
- RS Stock No.:
- 670-026
- Mfr. Part No.:
- 3RT2036-3AF06
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 110V | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Contactor Application | Power Contactor | |
| Control Circuit Voltage Uc | 110V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL | |
| Depth | 130mm | |
| Width | 75mm | |
| Length | 114mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 110V | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Contactor Application Power Contactor | ||
Control Circuit Voltage Uc 110V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL | ||
Depth 130mm | ||
Width 75mm | ||
Length 114mm | ||
- COO (Country of Origin):
- DE
The Siemens power contactor is a robust and reliable component designed for AC applications. It facilitates the control and management of electrical circuits, providing a seamless operation with its high operational current rating of 51 A. Engineered with versatility in mind, making it suitable for diverse industrial applications. Its Compact design, coupled with a high mechanical service life, ensures long-lasting performance, reducing the need for frequent replacements. Additionally, the contactor includes auxiliary contacts for added functionality, enhancing its adaptability in various control scenarios.
Shock resistance at various impulse levels increases reliability in harsh conditions
Mechanical service life of 10 million cycles ensures durability and longevity
Integrated spring loaded terminals simplify wiring and connectivity
Features a high insulation voltage of 690 V ensuring safety and compliance in installations
Related links
- Siemens 3RT2 Contactor 3-Pole 110V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole, 3 NO
- Siemens 3RT2 Contactor 3-Pole 120V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 37 kW 110V 1kV
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 4 kW 220V 690V
- Siemens 3RT2 Contactor 3-Pole 3 NO
