Siemens 3RT25 Contactor, 175V, 280 V Coil, 4-Pole, 18.5 kW 175V, 280 V, 2 NO/2 NC
- RS Stock No.:
- 669-891
- Mfr. Part No.:
- 3RT2535-1NP30
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$722.12
(exc. GST)
$794.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $722.12 |
*price indicative
- RS Stock No.:
- 669-891
- Mfr. Part No.:
- 3RT2535-1NP30
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 175V, 280V | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Power Rating | 18.5kW | |
| Series | 3RT25 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Contactor Application | Contactor | |
| Control Circuit Voltage Uc | 175V, 280V | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 35A | |
| Maximum Operating Temperature | 70°C | |
| Width | 75mm | |
| Standards/Approvals | UL | |
| Length | 114mm | |
| Depth | 130mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 175V, 280V | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Power Rating 18.5kW | ||
Series 3RT25 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Contactor Application Contactor | ||
Control Circuit Voltage Uc 175V, 280V | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 35A | ||
Maximum Operating Temperature 70°C | ||
Width 75mm | ||
Standards/Approvals UL | ||
Length 114mm | ||
Depth 130mm | ||
- COO (Country of Origin):
- DE
The Siemens contactor is a robust power switching device designed for controlling electric motors and other loads with efficiency and reliability. Featuring a power contactor rated for AC-3 operations at 35 A, this device is Ideal for industrial applications requiring dependable performance. It operates seamlessly within a wide voltage range of 175 to 280 V AC/DC and can withstand ambient temperatures from -40 to +70 °C. With an impressive mechanical service life of up to 10 million cycles, this contactor is engineered for longevity.
Integrated varistor allows for surge protection safeguarding the circuit
Compact S2 size facilitates installation in tight spaces
Easily mounted with screw and snap on options on a 35 mm DIN rail
Features screw type terminals for both main and auxiliary circuits
Designed with a IP20 protection class for safe operation
RS Better World
- RS Stock No. 0154862
- Mfr. Part No. 3RT1055-2AD36
Each
$1,883.85
- RS Stock No. 0244981
- Mfr. Part No. LC1G500BEEA
Each
$8,740.00
- RS Stock No. 2510231
- Mfr. Part No. 276724 DILM9-01(220V50HZ,240V60HZ)
Each
$123.14
- RS Stock No. 2534803
- Mfr. Part No. GJL1311009R8014
Each (In a Pack of 10)
$174.024
Related links
- Siemens 3RT25 Contactor 280 V Coil 22 kW 175V 2 NO/2 NC
- Siemens 3RT2 Contactor 280 V Coil 40 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 280 V Coil 18.5 kW 280V 690V
- Siemens 3RT25 Contactor 83 V Coil 18.5 kW 155V 2 NO/2 NC
- Siemens 3RT2 Contactor 280 V Coil 80 A 2 NO/2 NC, 1kV
- Siemens 3RT2 Contactor 280 V Coil 65 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 280 V Coil 110 A NO/NC, 1kV
- Siemens 3RT2 Contactor 280 V Coil 95 A 1 NO/1 NC, 1kV












