Siemens 3RT2 Contactor, 175V, 280 V Coil, 4-Pole, 80 A, 37 kW, 2 NO/2 NC, 1kV

Subtotal (1 unit)*

$1,747.16

(exc. GST)

$1,921.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,747.16

*price indicative

RS Stock No.:
160-915
Mfr. Part No.:
3RT2545-1NP30
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

175V, 280V

Product Type

Contactor

Number of Poles

4

Contact Voltage

1kV

Contact Current

80A

Power Rating

37kW

Series

3RT2

Normal State Configuration

2 NO/2 NC

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Length

140mm

Standards/Approvals

No

Depth

152mm

COO (Country of Origin):
DE
The Siemens Power Contactor is designed for AC applications, delivering reliable performance with a current rating of up to 80 A and accommodating powers of 37 kW at 400 V. Engineered with innovative features, it includes integrated surge protection through a varistor and offers versatility with 4 pole configurations. With a design that ensures high mechanical and electrical durability, this contactor excels in demanding industrial environments.

Long mechanical lifespan

Integrated varistor for surge protection

Wide temperature range

Easy DIN rail mounting

Robust for harsh conditions

Reliable auxiliary contacts

Compatible with various conductor sizes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy