Siemens 3RT25 Contactor, 175V, 280 V Coil, 4-Pole, 22 kW 175V, 280 V, 2 NO/2 NC
- RS Stock No.:
- 669-895
- Mfr. Part No.:
- 3RT2536-1NP30
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$901.07
(exc. GST)
$991.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $901.07 |
*price indicative
- RS Stock No.:
- 669-895
- Mfr. Part No.:
- 3RT2536-1NP30
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 175V, 280V | |
| Number of Poles | 4 | |
| Power Rating | 22kW | |
| Series | 3RT25 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Contactor Application | Contactor | |
| Control Circuit Voltage Uc | 175V, 280V | |
| Operational Current Ie | 41A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 114mm | |
| Standards/Approvals | UL | |
| Depth | 130mm | |
| Width | 75mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 175V, 280V | ||
Number of Poles 4 | ||
Power Rating 22kW | ||
Series 3RT25 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Contactor Application Contactor | ||
Control Circuit Voltage Uc 175V, 280V | ||
Operational Current Ie 41A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Length 114mm | ||
Standards/Approvals UL | ||
Depth 130mm | ||
Width 75mm | ||
- COO (Country of Origin):
- DE
The Siemens contactor is a robust power switching device designed for industrial applications. This versatile component can handle operational currents of up to 41 A, ensuring efficient control of AC and DC loads in various environments. With a unique combination of 4-pole design and additional integrated features like a varistor, it guarantees reliable operation and enhanced durability. The contactor operates effectively within a wide temperature range from -40°C to +70°C, making it suitable for both high and low ambient conditions. This unit is engineered for Advanced connection options, featuring screw-type terminals for secure and stable electrical connections.
Equipped with a varistor for enhanced surge protection and reliability
Meets safety standards with a protection class of IP20 for reliable operation in industrial environments
Supports flexible mounting options including side by side and DIN rail mounting
Rated for a mechanical service life of up to 10 million operating cycles ensuring long lasting performance
RS Better World
- RS Stock No. 0154862
- Mfr. Part No. 3RT1055-2AD36
Each
$1,883.85
- RS Stock No. 0244981
- Mfr. Part No. LC1G500BEEA
Each
$8,740.00
- RS Stock No. 2534803
- Mfr. Part No. GJL1311009R8014
Each (In a Pack of 10)
$174.024
- RS Stock No. 2510231
- Mfr. Part No. 276724 DILM9-01(220V50HZ,240V60HZ)
Each
$123.14
Related links
- Siemens 3RT25 Contactor 280 V Coil 18.5 kW 175V 2 NO/2 NC
- Siemens 3RT2 Contactor 280 V Coil 22 kW 175V 3 NO
- Siemens 3RT2 Contactor 280 V Coil 80 A 2 NO/2 NC, 1kV
- Siemens 3RT2 Contactor 280 V Coil 65 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 280 V Coil 110 A NO/NC, 1kV
- Siemens 3RT2 Contactor 280 V Coil 40 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 280 V Coil 95 A 1 NO/1 NC, 1kV
- Siemens 3RT25 Contactor 83 V Coil 22 kW 155V 2 NO/2 NC












