onsemi NXH300B100H4Q2F2PG IGBT Module 1 kV Q2BOOST-PIM53, Surface
- RS Stock No.:
- 245-6969
- Mfr. Part No.:
- NXH300B100H4Q2F2PG
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 245-6969
- Mfr. Part No.:
- NXH300B100H4Q2F2PG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | IGBT Module | |
| Maximum Collector Emitter Voltage Vceo | 1kV | |
| Number of Transistors | 6 | |
| Maximum Power Dissipation Pd | 79W | |
| Package Type | Q2BOOST-PIM53 | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Operating Temperature | 150°C | |
| Series | NXH300B100H4Q2F2PG | |
| Width | 47.3mm | |
| Standards/Approvals | RoHS | |
| Height | 17.7mm | |
| Length | 93.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type IGBT Module | ||
Maximum Collector Emitter Voltage Vceo 1kV | ||
Number of Transistors 6 | ||
Maximum Power Dissipation Pd 79W | ||
Package Type Q2BOOST-PIM53 | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Operating Temperature 150°C | ||
Series NXH300B100H4Q2F2PG | ||
Width 47.3mm | ||
Standards/Approvals RoHS | ||
Height 17.7mm | ||
Length 93.1mm | ||
Automotive Standard No | ||
The ON Semiconductor Q2BOOST Module is a high−density, integrated power module combines high performance IGBTs with 1200 V SiC diode.
Extremely Efficient Trench with field stop technology
Low switching loss reduces system power dissipation
Module design offers high power density
Low inductive layout
3 channel in Q2BOOST package
These are Pb free device
Related links
- onsemi IGBT Module 1000 V Q2BOOST-PIM53, Surface
- onsemi NXH300B100H4Q2F2SG IGBT Module 1000 V Q2BOOST-PIM53, Surface
- onsemi IGBT Module 1000 V Q2BOOST - Case 180BG, Surface
- onsemi IGBT Module 1000 V Q2BOOST - Case 180BR, Surface
- onsemi NXH450B100H4Q2F2PG IGBT Module 1000 V Q2BOOST - Case 180BG, Surface
- onsemi NXH450B100H4Q2F2SG IGBT Module 1000 V Q2BOOST - Case 180BR, Surface
- onsemi IGBT Module 1000 V PIM44, Surface
- onsemi NXH350N100H4Q2F2S1G IGBT Module 1000 V Q2PACK, Surface
