Siemens 3RT2 Contactor, 175V, 280 V Coil, 3-Pole, 40 A, 18.5 kW 280V, 1 NO/1 NC, 690V

Subtotal (1 unit)*

$612.29

(exc. GST)

$673.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$612.29

*price indicative

RS Stock No.:
160-502
Mfr. Part No.:
3RT2035-1NP30
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

175V, 280V

Number of Poles

3

Contact Voltage

690V

Contact Current

40A

Series

3RT2

Power Rating

18.5kW

Function

Mirror Contact

Mount Type

Surface

Normal State Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw

Contactor Application

Safety

Control Circuit Voltage Uc

280V

Operational Current Ie

55A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

SN 31920, UL, IEC 60068-2-30, IEC 60947-4-1, IEC 61508-2, IEC 81346-2, CCC, CE, DIN EN 60715

Width

55mm

Depth

130mm

Length

114mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens power contactor is expertly designed to meet the demands of industrial automation with outstanding reliability and performance. Tailored for AC-3e and AC-3 applications, it seamlessly handles operational currents up to 41 A, making it an ideal choice for controlling motors and other electrical loads.

Versatile operational capability across various applications

Auxiliary contacts enhance control options for a wide range of electrical circuits

Designed to operate effectively at high ambient temperatures and altitudes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy