Siemens 3RT25 Contactor, 110V Coil, 4-Pole, 11 kW 120V, 2 NO/2 NC
- RS Stock No.:
- 669-888
- Mfr. Part No.:
- 3RT2526-1AK60
- Brand:
- Siemens
Subtotal (1 unit)*
$305.80
(exc. GST)
$336.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $305.80 |
*price indicative
- RS Stock No.:
- 669-888
- Mfr. Part No.:
- 3RT2526-1AK60
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110V | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Power Rating | 11kW | |
| Series | 3RT25 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 25A | |
| Control Circuit Voltage Uc | 120V | |
| Contactor Application | Contactor | |
| Maximum Operating Temperature | 60°C | |
| Length | 85mm | |
| Width | 61mm | |
| Standards/Approvals | UL | |
| Depth | 97mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110V | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Power Rating 11kW | ||
Series 3RT25 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 25A | ||
Control Circuit Voltage Uc 120V | ||
Contactor Application Contactor | ||
Maximum Operating Temperature 60°C | ||
Length 85mm | ||
Width 61mm | ||
Standards/Approvals UL | ||
Depth 97mm | ||
- COO (Country of Origin):
- DE
The Siemens contactor is a power contactor designed for AC-3 operations, offering reliable control for heavy-duty devices up to 25 A and 11 kW at 400 V. This robust component is built for varying ambient temperatures, operating efficiently between -25°C and +60°C. With its 4-pole configuration and integrated safety features, it supports complex circuit requirements while ensuring durability across a mechanical service life of up to 10 million cycles. It is equipped with auxiliary contacts and provides excellent switching capacity, making it an Ideal solution for a variety of industrial applications.
Compact S0 size for efficient space utilisation in control panels
Features 2 NO and 2 NC main contacts for versatile switching options
Integrated auxiliary switches ensure additional functionality for control and monitoring
Enhanced surge voltage resistance rated at 6 kV for improved electrical safety
- RS Stock No. 0669893
- Mfr. Part No. 3RT2535-1AK60
Each
$497.72
- RS Stock No. 0669897
- Mfr. Part No. 3RT2536-1AF00
Each
$641.12
- RS Stock No. 0669899
- Mfr. Part No. 3RT2517-1AD00
Each
$143.61
- RS Stock No. 0669887
- Mfr. Part No. 3RT2526-2BW40
Each
$447.10
Related links
- Siemens 3RT25 Contactor 4-Pole 2 NO/2 NC
- Siemens 3RT25 Contactor 120 V ac Coil 16 A 2 NO/2 NC, 400V
- Siemens 3RT25 Contactor 120 V ac Coil 9 A 2 NO/2 NC, 400V
- Siemens 3RT25 Contactor 4-Pole 22 kW 120V 690V
- Siemens 3RT25 Contactor 120 V ac Coil 25 A 2 NO/2 NC, 690V
- Siemens 3RT25 Contactor 120 V ac Coil 12 A 2 NO/2 NC, 400V
- Siemens 3RT25 Contactor 4-Pole 11 kW 110V dc 690V
- Siemens 3RT25 Contactor 4-Pole 2 NO/2 NC











