Siemens 3RT25 Contactor, 110V dc Coil, 4-Pole, 40 A, 11 kW 110V dc, 2 NO/2 NC, 690V

Subtotal (1 unit)*

$613.76

(exc. GST)

$675.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$613.76

*price indicative

RS Stock No.:
156-078
Mfr. Part No.:
3RT2526-2BF40
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

110V dc

Number of Poles

4

Contact Voltage

690V

Contact Current

40A

Power Rating

11kW

Series

3RT25

Function

Mirror Contact, Motor Control

Mount Type

DIN Rail

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Spring Loaded

Minimum Operating Temperature

-25°C

Contactor Application

Power Contactor, Safety

Control Circuit Voltage Uc

110V dc

Operational Current Ie

40A

Maximum Operating Temperature

60°C

Length

102mm

Depth

107mm

Width

61mm

Standards/Approvals

CCC, CE, CSA, DNV, EMV, IEC 60947-4-1, IEC 60947-5-1, IEC 61508, RMRS, RoHS, UKCA, UL A600, UL Q600, EPD, IEC 60068-2-30, IEC 60529, IEC 60947-1

Pole and Throw Configuration

3PST

COO (Country of Origin):
DE
The Siemens power contactor is designed for exceptional performance in industrial applications, providing reliable control and operation for AC-3 circuits. With a robust design and versatile configurations, it supports a range of operational currents while maintaining high efficiency. The contactor is equipped with advanced features to enhance safety and reliability, including a high mechanical service life, low power loss during operation, and a user-friendly interface for straightforward installation. It is suitable for environments that demand rigorous compliance with international standards, ensuring peace of mind in your electrical installations. With outstanding thermal and mechanical durability, this contactor excels in challenging conditions, making it a vital component in your automated systems.

Versatile 4-pole setup for flexibility

Enhanced power loss performance supports efficiency

Wide temperature range for various environments

Long mechanical service life guarantees reliability

Spring-loaded terminals enable quick installation

IP20 protection class ensures safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy