Siemens 3RT25 Contactor, 110V ac, 120 V ac Coil, 4-Pole, 16 A, 7.5 kW 120V ac, 2 NO/2 NC, 400V

Subtotal (1 unit)*

$253.22

(exc. GST)

$278.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$253.22

*price indicative

RS Stock No.:
156-299
Mfr. Part No.:
3RT2518-1AK60
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

110V ac, 120V ac

Number of Poles

4

Contact Voltage

400V

Contact Current

16A

Series

3RT25

Power Rating

7.5kW

Function

Mirror Contact

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Screw

Control Circuit Voltage Uc

120V ac

Contactor Application

Power Contactor

Minimum Operating Temperature

-25°C

Operational Current Ie

16A

Maximum Operating Temperature

60°C

Length

58mm

Standards/Approvals

CE, cULus, EAC, RCM, RoHS, UKCA, UL

Width

45mm

Depth

73mm

Pole and Throw Configuration

2

COO (Country of Origin):
DE
The Siemens power contactor is designed for exceptional reliability and efficiency in controlling AC motors. With a robust design, it is suited for both heavy-duty applications and general usage across various sectors. Its compact size accommodates efficient space utilisation, while ensuring high performance under challenging operating conditions. The versatile operational currents for AC and DC applications enhance its adaptability, making it a key component for modern industrial control systems. Engineered with premium materials and advanced technology, it offers an impressive mechanical service life, providing peace of mind and reducing maintenance costs. This product stands out with its commitment to sustainability, boasting an environmental footprint that reflects its eco-friendly credentials.

Compact design maximizes space efficiency

Rated for heavy-duty performance

Advanced insulation ratings for safety

Environmental declaration supports sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy