Wurth 1 mH ±30% Ferrite Leaded Inductor, 10A Idc, 12.5mΩ Rdc, WE-CMBH
- RS Stock No.:
- 749-8322
- Distrelec Article No.:
- 301-89-741
- Mfr. Part No.:
- 744834101
- Brand:
- Wurth Elektronik
Bulk discount available
Price Each**
$10.02
(exc. GST)
$11.02
(inc. GST)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 8 | $10.02 |
9 - 17 | $9.77 |
18 + | $9.64 |
**price indicative
- RS Stock No.:
- 749-8322
- Distrelec Article No.:
- 301-89-741
- Mfr. Part No.:
- 744834101
- Brand:
- Wurth Elektronik
Related links
- Wurth 1 mH ±30% Ferrite Leaded Inductor 12.5mΩ Rdc, WE-CMBH
- Wurth 1 mH ±30% Ferrite Leaded Inductor 25A Idc WE-CMB HC
- Wurth 1 mH ±30% Leaded Inductor 7mΩ Rdc, WE-CMB
- Wurth 1 mH ±30% Ferrite Common Mode Choke 45mΩ Rdc 250 V ac, WE-CMB
- Wurth 1 mH ±30% Ferrite Common Mode Choke 40mΩ Rdc 250 V ac, WE-LF
- Wurth 1 mH ±30% Ferrite Common Mode Choke 25A Idc WE-CMB
- Tamura 30 μH ±25% Ferrite Leaded Inductor 9mΩ Rdc, NAC-10
- Wurth 1.3 mH ±30% Ferrite Leaded Inductor 20A Idc WE-CMB HC