Siemens 3RT Contactor, 24V Coil, 3-Pole, 13 A, 11 kW 24V, 1 NO/1 NC, 690V

Subtotal (1 unit)*

$438.57

(exc. GST)

$482.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$438.57

*price indicative

RS Stock No.:
160-328
Mfr. Part No.:
3RT2025-1BB40-1AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

24V

Number of Poles

3

Contact Voltage

690V

Contact Current

13A

Series

3RT

Power Rating

11kW

Mount Type

DIN Rail

Function

Multifunction

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw

Operational Current Ie

13A

Contactor Application

Power Contactor

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

24V

Maximum Operating Temperature

60°C

Depth

107mm

Width

45mm

Standards/Approvals

UL, ABS, CCC, CE, CSA, DNV, EAC, IEC 60529, IEC 60947-4-1, IEC61508, IEC 61508-2, ISO 13849-1, PRS, RCM, RMRS, UKCA

Length

85mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens Power Contactor is designed for high performance applications, combining robust functionality with impressive specifications. Ideal for controlling large AC motors, it offers an exceptional rated current of up to 17 A, accommodating various load types. This contactor operates efficiently within a temperature range of -25 °C to +60 °C, ensuring reliability in diverse environments. With a mechanical lifespan of up to 10 million cycles, it guarantees durability while minimising operational downtime.

High efficiency motor control

Compact and easy to integrate

Wide temperature range

Auxiliary contacts included

Meets safety and reliability standards

  • RS Stock No. 0160329
  • Mfr. Part No. 3RT2025-1BB40-0CC0
Each
$430.64
Each
$463.72
Each
$232.65
Each
$273.08

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy