Siemens 3RT25 Contactor, 110V ac, 120 V ac Coil, 4-Pole, 12 A, 5.5 kW 110V, 2 NO/2 NC, 400V
- RS Stock No.:
- 156-287
- Mfr. Part No.:
- 3RT2517-1AK60
- Brand:
- Siemens
Subtotal (1 unit)*
$195.61
(exc. GST)
$215.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 16 December 2026
Units | Per unit |
|---|---|
| 1 + | $195.61 |
*price indicative
- RS Stock No.:
- 156-287
- Mfr. Part No.:
- 3RT2517-1AK60
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 110V ac, 120V ac | |
| Number of Poles | 4 | |
| Contact Voltage | 400V | |
| Contact Current | 12A | |
| Power Rating | 5.5kW | |
| Series | 3RT25 | |
| Mount Type | DIN Rail | |
| Function | Mirror Contact, Motor Control | |
| Normal State Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Power Contactor, Safety | |
| Control Circuit Voltage Uc | 110V | |
| Operational Current Ie | 22A | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Standards/Approvals | UL, UKCA, RMRS, RCM, IP20, IEC 60529, EAC, DNV, CSA, CE, CCC | |
| Length | 73mm | |
| Depth | 58mm | |
| Pole and Throw Configuration | 3PST | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 110V ac, 120V ac | ||
Number of Poles 4 | ||
Contact Voltage 400V | ||
Contact Current 12A | ||
Power Rating 5.5kW | ||
Series 3RT25 | ||
Mount Type DIN Rail | ||
Function Mirror Contact, Motor Control | ||
Normal State Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Power Contactor, Safety | ||
Control Circuit Voltage Uc 110V | ||
Operational Current Ie 22A | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Standards/Approvals UL, UKCA, RMRS, RCM, IP20, IEC 60529, EAC, DNV, CSA, CE, CCC | ||
Length 73mm | ||
Depth 58mm | ||
Pole and Throw Configuration 3PST | ||
- COO (Country of Origin):
- DE
- RS Stock No. 0154883
- Mfr. Part No. 3RT2517-2GG20
- RS Stock No. 0156283
- Mfr. Part No. 3RT2517-2AF00
- RS Stock No. 0156288
- Mfr. Part No. 3RT2517-2AK60
- RS Stock No. 0156294
- Mfr. Part No. 3RT2518-2AF00
Related links
- Siemens 3RT25 Contactor 120 V ac Coil 12 A 2 NO/2 NC, 400V
- Siemens 3RT25 Contactor 120 V ac Coil 9 A 2 NO/2 NC, 400V
- Siemens 3RT25 Contactor 120 V ac Coil 16 A 2 NO/2 NC, 400V
- Siemens 3RT25 Contactor 4-Pole 5.5 kW 110V ac 400V
- Siemens 3RT25 Contactor 4-Pole 5.5 kW 110V dc 400V
- Siemens 3RT25 Contactor 4-Pole 5.5 kW 110V dc 400V
- Siemens 3RT25 Contactor 120 V ac Coil 16 A 2 NO/2 NC, 400V
- Siemens 3RT25 Contactor 120 V ac Coil 25 A 2 NO/2 NC, 690V











