Weidmuller 1029700000 WFF Series Dark Beige, 25 → 240mm², Single-Level, Bolt Termination
- RS Stock No.:
- 824-0142
- Distrelec Article No.:
- 304-02-316
- Mfr. Part No.:
- 1029700000
- Brand:
- Weidmüller
Subtotal (1 unit)**
$94.53
(exc. GST)
$103.98
(inc. GST)
52 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $94.53 |
**price indicative
- RS Stock No.:
- 824-0142
- Distrelec Article No.:
- 304-02-316
- Mfr. Part No.:
- 1029700000
- Brand:
- Weidmüller
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Weidmüller | |
Colour | Dark Beige | |
Number of Levels | Single | |
American Wire Gauge | 6AWG | |
Voltage Rating | 1 kV | |
Series | WFF | |
Termination Method | Bolt | |
Cable CSA | 25 → 240mm² | |
Current Rating | 520A | |
Pitch | 55mm | |
Minimum Operating Temperature | -50°C | |
Maximum Operating Temperature | +120°C | |
Standards Met | CE | |
Model Number | WFF 300/AH | |
Select all | ||
---|---|---|
Brand Weidmüller | ||
Colour Dark Beige | ||
Number of Levels Single | ||
American Wire Gauge 6AWG | ||
Voltage Rating 1 kV | ||
Series WFF | ||
Termination Method Bolt | ||
Cable CSA 25 → 240mm² | ||
Current Rating 520A | ||
Pitch 55mm | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature +120°C | ||
Standards Met CE | ||
Model Number WFF 300/AH | ||
Related links
- Weidmuller 1029600000 WFF Series Dark Beige Single-Level, Bolt Termination
- Weidmuller 1028600000 WFF Series Dark Beige Single-Level ATEX, IECEx
- Weidmuller 1029500000 WFF Series Dark Beige Single-Level, Bolt Termination
- Weidmuller 1029300000 WFF Series Dark Beige Single-Level, Bolt Termination
- Weidmuller 1780860000 WF8 Series Dark Beige Single-Level, Bolt Termination
- Weidmuller 1780850000 WF Series Dark Beige Single-Level, Bolt Termination
- Weidmuller 1802780000 W Series Dark Beige Single-Level, Screw Termination
- Weidmuller 1028400000 WFF Series Brown Single-Level ATEX