Siemens Auxiliary Contact, 4 Contact, 2 NC/2 NO, 3RH1921, Snap-On, 10 A, 17V dc, 3RH1921-1XA22-0MA0

Subtotal (1 unit)*

$88.54

(exc. GST)

$97.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 16 November 2026
  • Plus 45 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$88.54

*price indicative

RS Stock No.:
203-2141
Mfr. Part No.:
3RH1921-1XA22-0MA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Auxiliary Contact

Number of Contacts

4

Normal State Configuration

2 NC/2 NO

Series

3RH1921

Mount Type

Snap-On

Contact Current

10A

Terminal Type

Screw

Pole and Throw Configuration

DPDT

Contact Voltage

17V dc

Mounting Location

Front Side

Minimum Operating Temperature

-25°C

Operational Current Ie

10A

Mechanical Durability

10Mcycles

Rated Insulation Voltage Ui

690V

Maximum Operating Temperature

60°C

Standards/Approvals

No

COO (Country of Origin):
CZ

Siemens 3RH1921 Series Auxiliary Contact, 2NC + 2NO, Snap-On Mounting Style - 3RH1921-1XA22-0MA0


This auxiliary contact is designed to integrate seamlessly with automation and control systems. Its robust construction and versatile design make it essential in industrial applications.

Features & Benefits


• 2NC + 2NO configuration allows for flexible circuit design

• Snap-on mounting facilitates installation and maintenance

• 10A contact rating caters to a wide range of applications

• Contact voltage rating of 17V DC ensures safe operation

• Operates effectively in temperatures ranging from -25 to 60°C

• Mechanical service life of up to 10 million cycles

Applications


• Compatible with 3RT1 contactors for extended functionalities

• Suitable for automation solutions that require auxiliary switch functionality

• Ideal for systems needing precise control of electrical flows

• Works well with various industrial relay setups

What type of connections does this component support?


It supports screw-type connections for reliable electrical contact.

Can this be used in combination with other models?


Yes, it is compatible with several Siemens contactor models for enhanced control.

What is the average lifespan of the product?


It has a mechanical service life of approximately 10 million operating cycles.

How does this component enhance circuit control?


Its configuration allows for precise monitoring of electrical circuits through additional contacts.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy