Siemens 3RT25 Contactor, 110V ac, 120 V ac Coil, 4-Pole, 25 A, 11 kW 120V ac, 2 NO/2 NC, 690V

Subtotal (1 unit)*

$452.67

(exc. GST)

$497.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$452.67

*price indicative

RS Stock No.:
156-079
Mfr. Part No.:
3RT2526-2AK60
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

110V ac, 120V ac

Product Type

Contactor

Number of Poles

4

Contact Voltage

690V

Contact Current

25A

Series

3RT25

Power Rating

11kW

Mount Type

DIN Rail

Function

Mirror Contact, Motor Control

Normal State Configuration

2 NO/2 NC

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Spring Loaded

Minimum Operating Temperature

-25°C

Operational Current Ie

40A

Contactor Application

Power Contactor, Safety

Control Circuit Voltage Uc

120V ac

Maximum Operating Temperature

60°C

Width

61mm

Depth

102mm

Standards/Approvals

CCC, CE, CSA, DNV, EMV, EPD, IEC 60068-2-30, IEC 60529, IEC 60947-1, IEC 60947-4-1, IEC 60947-5-1, IEC 61508, RMRS, RoHS, UKCA, UL A600, UL Q600

Length

97mm

Pole and Throw Configuration

3PST

COO (Country of Origin):
DE
The Siemens powerful contactor is designed to provide reliable control for electric motors in high-demand applications. With a sleek design and robust construction, it handles operational currents efficiently, whether in AC or DC configurations. The product boasts exceptional durability, supporting a mechanical service life of up to 10 million operating cycles. Engineers and technicians will appreciate its low power loss in operation, making it not only efficient but also environmentally friendly. With features tailored to maximise productivity while ensuring safety, this contactor stands out as a prime choice in the field of industrial automation.

Equipped with spring-loaded terminals for secure connections

Maintains reliable operation in a wide temperature range

Features a compact design optimising space in control panels

Incorporates advanced protective features for safety

Compatible with various auxiliary contacts for diverse applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy