Eaton Eaton Moeller Contactor, 110V, 120 V Coil, 3-Pole, 42 A, 3 120V, 1 NC, 690V

Subtotal (1 unit)*

$122.55

(exc. GST)

$134.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$122.55

*price indicative

RS Stock No.:
255-282
Mfr. Part No.:
231681 DILEM-01-C(110V50HZ,120V60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor

Coil Voltage

110V, 120V

Number of Poles

3

Contact Voltage

690V

Contact Current

42A

Power Rating

3

Series

Eaton Moeller

Function

Mirror Contact, Motor Control

Mount Type

DIN Rail

Normal State Configuration

1 NC

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NC

Terminal Type

Spring Loaded

Contactor Application

AC-3e

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

120V

Operational Current Ie

9A

Maximum Operating Temperature

50°C

Length

52mm

Standards/Approvals

IEC/EN 60947-4-1, CE, CSA, CSA-C22.2 No. 14-05, CSA Class No.: 3211-04, CSA File No.: 012528, IEC/EN 60947, UL, UL 508, UL Category Control No.: NLDX, UL File No.: E29096, VDE 0660

Depth

58mm

Pole and Throw Configuration

3P

COO (Country of Origin):
DE
The Eaton DILEM Mini Contactor is designed for versatility and reliability in AC motor control applications. Engineered to operate efficiently at 110V 50Hz and 120V 60Hz, it seamlessly manages load switching in various industrial environments. The compact design, measuring 52 mm in length and 45 mm in width, allows for easy installation in confined spaces, while a robust build ensures durability and long service life. With a rated operational current of up to 15A, this contactor is capable of managing demanding applications without compromising safety.

Compact design for space efficient installation

Distinctive positive operating contacts ensuring dependable performance

Seamless integration with auxiliary contacts for enhanced functionality

Finger proof protection for added safety during operation

High rated impulse withstand voltage for excellent durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy