Eaton Eaton Moeller Contactor, 110V, 120 V Coil, 3-Pole, 42 A, 3 kW 120V, 1 NO, 690V

Subtotal (1 unit)*

$122.55

(exc. GST)

$134.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$122.55

*price indicative

RS Stock No.:
255-028
Mfr. Part No.:
231658 DILEM-10-C(110V50HZ,120V60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

110V, 120V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

42A

Series

Eaton Moeller

Power Rating

3kW

Function

Mirror Contact, Motor Control

Mount Type

DIN Rail

Normal State Configuration

1 NO

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NO

Terminal Type

Spring Loaded

Contactor Application

AC-3e

Control Circuit Voltage Uc

120V

Operational Current Ie

9A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Standards/Approvals

UL 508, IEC/EN 60947, IEC/EN 60947-4-1, UL, UL Category Control No.: NLDX, UL File No.: E29096, VDE 0660, CE, CSA, CSA-C22.2 No. 14-05, CSA Class No.: 3211-04, CSA File No.: 012528

Length

52mm

Depth

58mm

Pole and Throw Configuration

3P

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton DILEM Mini contactor is a robust solution designed for reliable control of electrical motors and resistive loads in both industrial and commercial applications. With its advanced engineering, this contactor operates seamlessly across various frequency inputs, ensuring compatibility with both 110V at 50 Hz and 120V at 60 Hz. Built to endure high demand, the DILEM series features positive operating contacts, ensuring safety and operational integrity even under challenging conditions. Its compact design not only saves valuable installation space but also supports flexible mounting options.

Versatile operation suited for multiple voltage configurations

Enhanced lifespan with millions of reliable operations

Positive operating contacts ensure safety and reliability

Flexible mounting positions allow for adaptable installation

Finger proof protection safeguards against accidental contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy