Eaton Eaton Moeller Contactor, 24V Coil, 3-Pole, 42 A, 3 kW 24V, 1 NC, 690V

Subtotal (1 unit)*

$122.55

(exc. GST)

$134.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$122.55

*price indicative

RS Stock No.:
255-425
Mfr. Part No.:
231674 DILEM-01-C(24V50HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor

Coil Voltage

24V

Number of Poles

3

Contact Voltage

690V

Contact Current

42A

Power Rating

3kW

Series

Eaton Moeller

Mount Type

DIN Rail

Function

Mirror Contact, Motor Control

Normal State Configuration

1 NC

Auxiliary Contact Configuration

1 NC

Number of Auxiliary Contacts

1

Terminal Type

Spring Loaded

Contactor Application

AC-3e

Control Circuit Voltage Uc

24V

Minimum Operating Temperature

-25°C

Operational Current Ie

9A

Maximum Operating Temperature

50°C

Depth

58mm

Length

52mm

Standards/Approvals

IEC/EN 60947, CE, CSA-C22.2 No. 14-05, CSA, VDE 0660, UL File No.: E29096, UL Category Control No.: NLDX, UL 508, UL, IEC/EN 60947-4-1, CSA File No.: 012528, CSA Class No.: 3211-04

Pole and Throw Configuration

3P

COO (Country of Origin):
DE
The Eaton DILEM Mini Contactor is engineered to deliver exceptional performance and reliability in various industrial applications. Designed for 24 V AC operation at 50 Hz, this three pole contactor provides robust control over motors and resistive loads while ensuring ease of use with its spring loaded terminals. With a compact footprint and sturdy construction, it is particularly suited for environments where space is a constraint. The unit offers an impressive lifespan with positive operating contacts, allowing for seamless integration into existing systems while promoting operational efficiency.

Offers a high mechanical lifespan significantly reducing maintenance needs

Compliant with various global safety standards providing peace of mind in industrial applications

Versatile mounting position allows for flexible installations tailored to specific requirements

Incorporates finger and back of hand proof protection for enhanced user safety

Designed to cater for demanding applications including motors with efficiency class IE3

Features a highly efficient mechanical and electrical performance profile

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy