Eaton Eaton Moeller Contactor, 110V Coil, 4-Pole, 90 A, 4 kW, 690V
- RS Stock No.:
- 235-333
- Mfr. Part No.:
- 051801 DILEM4(110V50HZ,120V60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$117.66
(exc. GST)
$129.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $117.66 |
*price indicative
- RS Stock No.:
- 235-333
- Mfr. Part No.:
- 051801 DILEM4(110V50HZ,120V60HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 110V | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 90A | |
| Power Rating | 4kW | |
| Series | Eaton Moeller | |
| Function | Motor Control, Resistive Load | |
| Terminal Type | Screw | |
| Contactor Application | Mini Contactor | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Depth | 58mm | |
| Length | 52mm | |
| Standards/Approvals | CSA-C22.2 No.14-05, CSA Class No.:3211-03, IEC/EN 60947-4-1, UL 508 | |
| Width | 45mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 110V | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 90A | ||
Power Rating 4kW | ||
Series Eaton Moeller | ||
Function Motor Control, Resistive Load | ||
Terminal Type Screw | ||
Contactor Application Mini Contactor | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Depth 58mm | ||
Length 52mm | ||
Standards/Approvals CSA-C22.2 No.14-05, CSA Class No.:3211-03, IEC/EN 60947-4-1, UL 508 | ||
Width 45mm | ||
Pole and Throw Configuration 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton DILEM Mini Contactor sets a new benchmark for efficiency and reliability in motor control. Designed for both 110V 50Hz and 120V 60Hz operation, it combines cutting edge technology with robust construction. The four pole design ensures seamless handling of substantial power loads, making it ideal for a variety of industrial applications.
Designed for both AC and DC applications providing operational flexibility
High mechanical lifespan minimises maintenance and operational interruptions
Robust thermal stability ensures reliability in challenging environments
Positive operating contacts offer enhanced performance and safety
Comprehensive certification meets the highest industry standards
Adaptable mounting position increases installation options
Excellent shock resistance guarantees stability during operation
- RS Stock No. 0248537
- Mfr. Part No. 013166 DILEM4-G(110VDC)
Each
$150.23
- RS Stock No. 0241128
- Mfr. Part No. 051800 DILEM4(42V50HZ,48V60HZ)
Each
$117.66
- RS Stock No. 0243708
- Mfr. Part No. 079680 DILEM4-G(12VDC)
Each
$150.23
- RS Stock No. 0248231
- Mfr. Part No. 014754 DILEM4(24V50HZ)
Each
$117.66
Related links
- Eaton Eaton Moeller Contactor 4-Pole 4 kW, 690V
- Eaton Eaton Moeller Contactor 4-Pole 8 kW, 690V
- Eaton Eaton Moeller Contactor 120 V Coil 33.3 kW, 690V
- Eaton Eaton Moeller Contactor 120 V Coil 42 A 1 NO, 690V
- Eaton Eaton Moeller Contactor 4-Pole 4 kW, 690V
- Eaton Eaton Moeller Contactor 4-Pole 4 kW, 690V
- Eaton Eaton Moeller Contactor 120 V Coil 58 W 120V, 690V
- Eaton Eaton Moeller Contactor 120 V Coil 42 A 1 NC, 690V











