Eaton Eaton Moeller Contactor, 380V, 440 V Coil, 3-Pole, 42 A, 3 kW 440V, 1 NC, 690V

Subtotal (1 unit)*

$116.42

(exc. GST)

$128.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$116.42

*price indicative

RS Stock No.:
255-283
Mfr. Part No.:
231684 DILEM-01-C(380V50HZ,440V60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

380V, 440V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

42A

Series

Eaton Moeller

Power Rating

3kW

Mount Type

DIN Rail

Function

Mirror Contact, Motor Control

Normal State Configuration

1 NC

Auxiliary Contact Configuration

1 NC

Number of Auxiliary Contacts

1

Terminal Type

Spring Loaded

Control Circuit Voltage Uc

440V

Minimum Operating Temperature

-25°C

Operational Current Ie

9A

Contactor Application

AC-3e

Maximum Operating Temperature

50°C

Length

52mm

Depth

58mm

Standards/Approvals

CE, CSA, CSA-C22.2 No. 14-05, CSA Class No.: 3211-04, CSA File No.: 012528, IEC/EN 60947, IEC/EN 60947-4-1, UL, UL 508, UL Category Control No.: NLDX, UL File No.: E29096, VDE 0660

Pole and Throw Configuration

3P

COO (Country of Origin):
DE
The Eaton DILEM Mini Contactor redefines efficiency and reliability in industrial applications. Featuring an innovative design, this advanced device operates seamlessly at both 380V 50Hz and 440V 60Hz, making it a versatile addition to your electrical systems. Engineered for optimal performance, it accommodates three pole configurations and offers an impressive lifespan, ensuring dependability even in demanding environments.

Compact size allows for easy installation and space saving configurations

Equipped with positive operating contacts that ensure reliability

Achieves high mechanical lifespan for long term performance

Resistant to direct contact enhancing safety in industrial settings

Supports auxiliary contact modules for increased functionality

Tested to comply with multiple international standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy