Eaton Eaton Moeller Contactor, 24V Coil, 3-Pole, 42 A, 3 24V, 1 NC, 690V

Subtotal (1 unit)*

$122.55

(exc. GST)

$134.80

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$122.55

*price indicative

RS Stock No.:
255-034
Mfr. Part No.:
231687 DILEM-01-C(24V50/60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor

Coil Voltage

24V

Number of Poles

3

Contact Voltage

690V

Contact Current

42A

Power Rating

3

Series

Eaton Moeller

Function

Mirror Contact, Motor Control

Mount Type

DIN Rail

Normal State Configuration

1 NC

Auxiliary Contact Configuration

1 NC

Number of Auxiliary Contacts

1

Terminal Type

Screw

Control Circuit Voltage Uc

24V

Contactor Application

AC-3e

Minimum Operating Temperature

-25°C

Operational Current Ie

9A

Maximum Operating Temperature

50°C

Length

52mm

Depth

58mm

Standards/Approvals

IEC/EN 60947, UL 508, UL, IEC/EN 60947-4-1, CSA UL Category Control No.: NLDX, CSA File No.: 012528, CSA Class No.: 3211-04, CSA-C22.2 No. 14-05, CE, VDE 0660, UL File No.: E29096

Pole and Throw Configuration

3P

COO (Country of Origin):
DE
The Eaton DILEM Mini Contactor is tailored for demanding applications, delivering reliable and efficient performance for your motor control needs. Designed to operate at 24V 50/60 Hz, this three pole contactor seamlessly handles loads up to 4 kW in challenging environments. The product features spring loaded terminals for easy installation and maintenance, ensuring maximum operational uptime. With a robust mechanical lifespan of 10 million operations, this contactor provides peace of mind for both industrial and commercial applications.

Rated for a wide environmental tolerance capable of withstanding extreme temperatures

Offers protection against direct contact enhancing user safety

Compatible with various motor types including those with efficiency class IE3

Designed for versatility with a fitting suitable for different mounting position

Positive operating contacts for maximum reliability in critical applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy