Eaton DILER Contactor Relay, 24V Coil, 4-Pole, 2.5 A, 25 VA 24V, 2 NO/2 NC, 600V ac
- RS Stock No.:
- 255-037
- Mfr. Part No.:
- 231786 DILER-22-C(24V50HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$124.66
(exc. GST)
$137.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 04 January 2027
Units | Per unit |
|---|---|
| 1 + | $124.66 |
*price indicative
- RS Stock No.:
- 255-037
- Mfr. Part No.:
- 231786 DILER-22-C(24V50HZ)
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 24V | |
| Product Type | Contactor Relay | |
| Number of Poles | 4 | |
| Contact Voltage | 600V ac | |
| Contact Current | 2.5A | |
| Power Rating | 25VA | |
| Series | DILER | |
| Mount Type | DIN Rail | |
| Function | Control Relay | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Spring Loaded | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 24V | |
| Contactor Application | Control Relay | |
| Operational Current Ie | 10A | |
| Maximum Operating Temperature | 50°C | |
| Depth | 53mm | |
| Length | 52mm | |
| Width | 45mm | |
| Standards/Approvals | VDE 0660, UL UL Category Control No.: NKCR, UL File No.: E29184, UL 508, IEC/EN 60947-4-1, IEC/EN 60947, CSA File No.: 012528, CSA CSA Class No.: 3211-03, CSA-C22.2 No. 14-05, CE EN 60947-5-1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 24V | ||
Product Type Contactor Relay | ||
Number of Poles 4 | ||
Contact Voltage 600V ac | ||
Contact Current 2.5A | ||
Power Rating 25VA | ||
Series DILER | ||
Mount Type DIN Rail | ||
Function Control Relay | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Spring Loaded | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 24V | ||
Contactor Application Control Relay | ||
Operational Current Ie 10A | ||
Maximum Operating Temperature 50°C | ||
Depth 53mm | ||
Length 52mm | ||
Width 45mm | ||
Standards/Approvals VDE 0660, UL UL Category Control No.: NKCR, UL File No.: E29184, UL 508, IEC/EN 60947-4-1, IEC/EN 60947, CSA File No.: 012528, CSA CSA Class No.: 3211-03, CSA-C22.2 No. 14-05, CE EN 60947-5-1 | ||
- COO (Country of Origin):
- DE
Related links
- Eaton DILER Contactor Relay 4-Pole 25 VA 24V 600V ac
- Eaton DILER Contactor Relay 4-Pole 25 VA 24V 600V ac
- Eaton DILER Contactor Relay 4-Pole 25 VA 24V 600V ac
- Eaton DILER Contactor Relay 4-Pole 25 VA 600V ac
- Eaton DILER Contactor Relay 4-Pole 25 VA 380V 600V ac
- Eaton DILER Contactor Relay 4-Pole 25 VA 230V 600V ac
- Eaton DILER Contactor Relay 4-Pole 25 VA 48V 600V ac
- Eaton DILER Contactor Relay 4-Pole 25 VA 0.8V ac 2 NO/2 NC, 600V ac
