Eaton DILER Contactor Relay, 24V dc Coil, 4-Pole, 2.5 A, 2.3 W 0.7V dc, 1.3 V dc, 2 NO/2 NC, 600V

Subtotal (1 unit)*

$140.21

(exc. GST)

$154.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$140.21

*price indicative

RS Stock No.:
255-838
Mfr. Part No.:
230177 DILER-22-G-C(24VDC)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

24V dc

Product Type

Contactor Relay

Number of Poles

4

Contact Voltage

600V

Contact Current

2.5A

Series

DILER

Power Rating

2.3W

Function

Contactor Relay

Mount Type

DIN Rail

Normal State Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Spring Loaded

Contactor Application

Contactor Relay

Control Circuit Voltage Uc

0.7V dc, 1.3V dc

Minimum Operating Temperature

-25°C

Operational Current Ie

10A

Maximum Operating Temperature

50°C

Depth

54mm

Width

45mm

Standards/Approvals

CSA CSA Class No.: 3211-03, CSA-C22.2 No. 14-05, CE EN 60947-5-1, VDE 0660, UL UL Category Control No.: NKCR, UL File No.: E29184, UL 508, IEC/EN 60947-4-1, IEC/EN 60947, CSA File No.: 012528

Length

52mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Moeller DILER contactor relay is engineered for reliability and precision in demanding applications. With a robust design tailored for DC operation, this contactor relay provides a seamless integration into various control systems, ensuring optimal performance. Fitted with two normally open and two normally closed contacts, it guarantees efficient management of electrical switching and control in diverse operational environments. Its mechanical lifespan of 20 million operations reflects its durability, while the compact dimensions fit perfectly into spaces with limited room. Designed to conform to stringent international standards, the DILER series offers a trusted solution for both industrial and commercial settings, making it an ideal choice for professionals seeking a dependable contactor relay.

Positive operating contacts ensure enhanced performance

Spring-loaded terminals facilitate easier installation

Interlocked opposing contacts increase reliability

Versatile mounting options accommodate various installation settings

Certified for multiple global standards providing peace of mind

Robust shock resistance guarantees durability under stress

User-friendly design optimises control in automated systems

Finger-proof protection enhances user safety

Exceptional ambient operating temperature range supports diverse environments

Low power consumption contributes to overall energy efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy