Eaton DILER Contactor Relay, 240V ac Coil, 10 A, 25 VA, 2 NO/2 NC, 600V ac

Subtotal (1 unit)*

$124.24

(exc. GST)

$136.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$124.24

*price indicative

RS Stock No.:
248-177
Mfr. Part No.:
051776 DILER-22(220V50HZ,240V60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor Relay

Coil Voltage

240V ac

Contact Voltage

600V ac

Contact Current

10A

Power Rating

25VA

Series

DILER

Mount Type

Screw, DIN Rail

Normal State Configuration

2 NO/2 NC

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Contactor Application

Contactor Relay

Maximum Operating Temperature

50°C

Length

52mm

Depth

58mm

Standards/Approvals

UL 508, CSA Class No.:3211-03, CSA-C22.2 No.14-05, IEC/EN 60947-4-1

Width

45mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Moeller series DILER contactor relay is engineered for optimal performance in diverse operational environments, accommodating both 220V at 50Hz and 240V at 60Hz. With a robust build, it provides reliable switching capabilities through its normally open and normally closed contacts, ensuring precision in control applications. Its compact dimensions of 52 mm in depth, 58 mm in height, and 45 mm in width make it suitable for various installations, while the impressive mechanical lifespan of 10 million operations guarantees durability and longevity. Designed in compliance with international standards, this relay is perfect for users seeking a dependable component for their electrical systems, combining efficiency and safety in one essential device.

Positive operating contacts enhance operational reliability

Compatible with both AC operational voltage options

Offers flexible mounting methods for easy installation

Designed with protection against direct contact for added safety

Shock resistance ensures durability under physical impacts

Suitable for diverse climatic conditions with specified temperature ranges

Features innovative heat dissipation capabilities

Integrated with comprehensive certifications for peace of mind

Provides efficient operation with minimal noise interference

Perfectly suited for automation and control of electrical loads

  • RS Stock No. 0248351
  • Mfr. Part No. 051780 DILER-22(415V50HZ,480V60HZ)
Each
$124.24
  • RS Stock No. 0254224
  • Mfr. Part No. 230176 DILER-22-C(230V50HZ,240V60HZ)
Each
$130.89
  • RS Stock No. 0248199
  • Mfr. Part No. 021871 DILER-22(110V50/60HZ)
Each
$124.24
  • RS Stock No. 0241082
  • Mfr. Part No. 010300 DILER-31(240V50HZ)
Each
$124.24

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy