Eaton DILER Contactor Relay, 48V Coil, 4-Pole, 6 A, 25 VA 48V, 2 NO/2 NC, 600V ac

Subtotal (1 unit)*

$124.66

(exc. GST)

$137.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$124.66

*price indicative

RS Stock No.:
255-429
Mfr. Part No.:
231792 DILER-22-C(42V50HZ,48V60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

48V

Product Type

Contactor Relay

Number of Poles

4

Contact Voltage

600V ac

Contact Current

6A

Series

DILER

Power Rating

25VA

Mount Type

DIN Rail

Function

Contactor Relay

Normal State Configuration

2 NO/2 NC

Number of Auxiliary Contacts

2

Terminal Type

Spring Loaded

Control Circuit Voltage Uc

48V

Minimum Operating Temperature

-25°C

Operational Current Ie

10A

Contactor Application

Contactor Relay

Maximum Operating Temperature

50°C

Standards/Approvals

IEC/EN 60947, CSA-C22.2 No. 14-05, CSA CSA Class No.: 3211-03, IEC/EN 60947-4-1, UL 508, UL File No.: E29184, UL UL Category Control No.: NKCR, VDE 0660, CSA File No.: 012528, CE EN 60947-5-1

Depth

52mm

Length

52mm

Width

45mm

COO (Country of Origin):
DE
The Eaton Moeller series DILER contactor relay is designed for demanding applications requiring reliable operation at various voltage levels, including 42 V at 50 Hz and 48 V at 60 Hz. Famed for its robust engineering and high performance, this component excels in various industrial environments, ensuring efficiency and safety. It integrates a user-friendly mounting mechanism that supports both DIN-rail and screw fixing, providing flexibility for installation. With a lifespan rated at 10 million operations, this contactor relay promises durability, making it an excellent investment for your electrical needs. Safety features include protection against direct contact and compliance with international standards, ensuring peace of mind in even the most challenging settings.

Engineered for resilience with a lifespan of 10 million operations

Allows versatile installation located anywhere except vertical with terminals at the bottom

Offers finger and back-of-hand proof protection for user safety

Generates minimal heat dissipation, contributing to efficient performance

Designed with shock resistance to withstand mechanical impacts

Includes interlocked opposing contacts for enhanced reliability

Effective operation in varied environmental conditions, from -25 °C to 50 °C

Supports both AC and DC applications, demonstrating versatile compatibility

Compliant with numerous safety and operational standards for reliability

Designed for simplified maintenance, reducing downtime

  • RS Stock No. 0255287
  • Mfr. Part No. 231787 DILER-22-C(48V50HZ)
Each
$124.66
  • RS Stock No. 0254728
  • Mfr. Part No. 231817 DILER-31-C(42V50HZ,48V60HZ)
Each
$124.66
  • RS Stock No. 0255435
  • Mfr. Part No. 231812 DILER-31-C(48V50HZ)
Each
$124.66
  • RS Stock No. 0241123
  • Mfr. Part No. 051764 DILER-31(42V50HZ,48V60HZ)
Each
$118.32

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy