Eaton DILER Contactor Relay, 24V Coil, 4-Pole, 6 A, 25 VA 24V, 4 NO, 600V ac

Subtotal (1 unit)*

$124.66

(exc. GST)

$137.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$124.66

*price indicative

RS Stock No.:
255-439
Mfr. Part No.:
231834 DILER-40-C(24V50HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor Relay

Coil Voltage

24V

Number of Poles

4

Contact Voltage

600V ac

Contact Current

6A

Power Rating

25VA

Series

DILER

Mount Type

DIN Rail

Function

Stillson Pipe

Normal State Configuration

4 NO

Number of Auxiliary Contacts

4

Terminal Type

Spring Loaded

Contactor Application

General purpose Contactor

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

24V

Maximum Operating Temperature

50°C

Standards/Approvals

VDE 0660, CE, CSA-C22.2 No. 14-05, CSA Class No.: 3211-03, CSA File No.: 012528, CSA IEC/EN 60947-4-1, EN 60947-5-1, IEC/EN 60947, UL 508, UL Category Control No.: NKCR, UL UL File No.: E29184

Width

45mm

Length

52mm

Depth

52mm

COO (Country of Origin):
DE
The Eaton Moeller series DILER contactor relay is engineered for precision and reliability, making it an ideal choice for numerous applications. With a robust design to handle AC operations, this contactor relay boasts four normally open contacts. Designed for efficiency, it operates seamlessly at 24V and 50Hz. The compact dimensions of the device, measuring just 52mm in depth, 58mm in height, and 45mm in width, allow for easy integration into various electrical setups. Enhanced by impressive specifications, including a high rated operational current and a remarkable lifespan of up to 10 million operations, it meets rigorous industry standards for both safety and performance. Its versatile mounting options and environmental resistance further enhance its appeal, making it a reliable component in your control circuit designs.

Designed with positive operating contacts for enhanced reliability

Suitable for integration into diverse applications with its compact size

Offers high operational capacity, ensuring robust performance

Complies with multiple international standards for safety and compatibility

Features finger and back-of-hand proof protection, promoting user safety

High shock resistance improves durability in challenging environments

Versatile mounting options enable easy installation in various configurations

Capable of withstanding extreme ambient temperatures for versatile use

Low energy consumption during pick-up enhances efficiency

Supports short-circuit protection, ensuring longevity and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy